Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 15.9 mm (0.626 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.8 mm (0.465 in) | 16 mm x 6.8 mm x 11.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXL2B154KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 125 Volts 10% | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
Mfr: QXL2B473KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .047uF 125 Volts 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 10.8 mm (0.425 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mm (0.201 in) | Straight | - 55 C | + 105 C | QXL | Bulk | ||||||
Mfr: QXP2E224KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 250 Volts 10% | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 7.4 mm x 12.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2G154KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 400 Volts 10% | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.3 mm (0.563 in) | 21 mm x 8.6 mm x 14.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2G223KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .022uF 400 Volts 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.4 mm (0.409 in) | 16 mm x 5.8 mm x 10.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2G333KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .033uF 400 Volts 10% | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 11.6 mm (0.457 in) | 16 mm x 6.5 mm x 11.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K474KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 800 Volts 10% | 0In Stock | 470 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.7 mm (0.539 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.7 mm (0.972 in) | 31.5 mm x 13.7 mm x 24.7 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXT2J683KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068uF 630 Volts 10% | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.8 mm (0.465 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXP2J104KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630 Volts 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 15.4 mm (0.606 in) | 21 mm x 8.2 mm x 15.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 12 mm (0.472 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | Straight | - 40 C | + 105 C | QXK | Ammo Pack | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.3 mm (0.327 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||
Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 11.2 mm (0.441 in) | - 40 C | + 105 C | QXK | Reel | ||||||||
Mfr: QXK2E824KTPTZH TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 0.82uF 105c | Not Available Online | 820 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk |