Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSB2123330KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 17 x 28 x 42.5 | Not Available Online | 330 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | General Film Capacitors | 630 VAC | 10 % | 2 Pin | 5.9 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: MHBS604300KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 14 x 25 x 42 | Not Available Online | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.8 mOhms | 25 mm (0.984 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS604330KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 18 x 33 x 32 | Not Available Online | 3.3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 33 mm (1.299 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS604470KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 4.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.4 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: MHBS604470KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 4.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | MHB | Bulk | |||||
Mfr: MHBS604500KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 22 x 37 x 32 | Not Available Online | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 37 mm (1.457 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PHB1255330KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 33 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2.4 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1255600KRS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 60 uF | 250 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 2.7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1255600KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 57.5 | Not Available Online | 60 uF | 250 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 160 VAC | 10 % | 4 Pin | 2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1255680KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 38 x 57.5 x 57.5 | Not Available Online | 68 uF | 250 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 160 VAC | 10 % | 4 Pin | 2 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1334200KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 13 x 22 x 32 | Not Available Online | 2 uF | 330 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 5.3 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1334250KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 13 x 22 x 32 | Not Available Online | 2.5 uF | 330 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 4.9 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1334330KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 15 x 24.5 x 32 | Not Available Online | 3.3 uF | 330 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 4.1 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1335150KJSA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 15 uF | 330 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 2.7 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1335550KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 38 x 57.5 x 57.5 | Not Available Online | 55 uF | 330 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | General Film Capacitors | 220 VAC | 10 % | 4 Pin | 2.1 mOhms | 57.5 mm (2.264 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1403680KGS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 10 x 18.5 x 26.5 | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.1 mOhms | 18.5 mm (0.728 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1404100KHL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 11 x 20 x 32 | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 6.7 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1853680KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 680 nF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.8 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854150KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 30 x 42.5 | Not Available Online | 1.5 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 3.4 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854150KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 30 x 42.5 | Not Available Online | 1.5 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 2.7 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854250KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 2.5 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.8 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854250KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 2.5 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 2.1 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854250KJSDA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 2.5 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 2.1 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854300KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 3 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 500 VAC | 10 % | 4 Pin | 1.8 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHB1854430KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 4.3 uF | 850 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PHB | Bulk |