Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMB1704250KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS455200KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 24 x 44 x 41.5 | Not Available Online | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 4.8 mOhms | 44 mm (1.732 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704250KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704250KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 2.5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.2 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS455250KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 30 x 45 x 42.5 | Not Available Online | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704300KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: MHBS455300KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors radial 35 x 50 x 42 | Not Available Online | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MHB | Bulk | ||||||
Mfr: PMB1704300KFPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704300KVPA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 30 x 45 x 42.5 | Not Available Online | 3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB1704330KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33 x 45 x 42.5 | Not Available Online | 3.3 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.1 mOhms | 45 mm (1.772 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2302680KFPB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 68 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 11.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2302680KVPB TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 68 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 11.5 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2303150KFR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 | Not Available Online | 150 nF | 3 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 33.5 mm (1.319 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.9 mOhms | 35.5 mm (1.398 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2253100KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 18 x 33 x 32 | Not Available Online | 100 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 725 VAC | 10 % | 4 Pin | 6.9 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253150KHS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 150 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253150KHSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 22 x 37 x 32 | Not Available Online | 150 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 725 VAC | 10 % | 4 Pin | 5.3 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253220KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 28 x 37 x 42.5 | Not Available Online | 220 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253300KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 24 x 44 x 41.5 | Not Available Online | 300 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 4.8 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253390KJS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 390 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 4.4 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253520KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 35 x 50 x 42 | Not Available Online | 520 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 725 VAC | 10 % | 2 Pin | 3.8 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PSB2253560KRSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 57.5 | Not Available Online | 560 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 725 VAC | 10 % | 4 Pin | 3.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PMB2124250KSP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 35 x 50 x 57.5 | Not Available Online | 2.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 2.1 mOhms | 50 mm (1.969 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124330KBP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 3.3 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 1.9 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2124350KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 38 x 57.5 x 57.5 | Not Available Online | 3.5 uF | 1.2 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 38 mm (1.496 in) | Snubber Film Capacitors | 630 VAC | 10 % | 2 Pin | 1.9 mOhms | 57.5 mm (2.264 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PMB2153220KFP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 17 x 28 x 42.5 | Not Available Online | 220 nF | 1.5 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 6.1 mOhms | 28 mm (1.102 in) | - 40 C | + 85 C | PMB | Bulk |