Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 11 mm x 20 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | 22 mm x 30 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 10 mm x 18.5 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: PHC1254200KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 10.5 x 32 | Not Available Online | 2 uF | 250 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 5.1 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1404100KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 11 x 32 | Not Available Online | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PWS2101330KD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7 x 19 | Not Available Online | 3.3 nF | 1 kVDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PWS2102100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7 x 27 | Not Available Online | 10 nF | 1 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PHC1853100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 9.5 x 27 | Not Available Online | 100 nF | 850 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | General Film Capacitors | 10 % | 2 Pin | 12.9 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: PWS2152220KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 12.5 x 27 | Not Available Online | 22 nF | 1.5 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: PWS2152470KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 15.5 x 32 | Not Available Online | 47 nF | 1.5 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: QXK2E564KTPTZH TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors .56UF 250V 10% | Not Available Online | 560 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | ||||||||||||
Mfr: QXK2G473KTP3TE TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors .047UF 400V 10% | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXL2E223KRP7FL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors .022UF 250V 10% | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 10.8 mm (0.425 in) | QXL | |||||||||||
0In Stock | 470 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Ammo Pack | |||||||||||
Mfr: PHB1255330KJSD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 33 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 160 VAC | 10 % | 4 Pin | 1.7 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PHB | Bulk | ||||
Mfr: PHC1255250KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 30 x 44 | Not Available Online | 25 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 4.4 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PHC1604300KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 22 x 44 | Not Available Online | 3 uF | 600 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 10 % | 2 Pin | 4.2 mOhms | Straight | - 55 C | + 105 C | Bulk | |||||||||
Mfr: PMB2203220KVR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 | Not Available Online | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 24.5 mm (0.965 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 5.1 mOhms | 27.5 mm (1.083 in) | - 40 C | + 85 C | PMB | Bulk | ||||||
Mfr: PSB2303220KJL TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Boxed. radial 30 x 45 x 42.5 | Not Available Online | 220 nF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | General Film Capacitors | 750 VAC | 10 % | 2 Pin | 5.1 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 85 C | PSB | Bulk | ||||
Mfr: PWS1632150KD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors Cylindrical. axial 7 x 19 | Not Available Online | 15 nF | 630 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | Snubber Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: QXP2J394KRPT TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors .39UF 630V 10% | Not Available Online | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 10.7 mm (0.421 in) | 26.5 mm (1.043 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 19.1 mm (0.752 in) | - 40 C | + 105 C | QXP | ||||||||
Not Available Online | 15 uF | ||||||||||||||||||||||
Not Available Online | 20 uF | - 5 %, + 10 % | |||||||||||||||||||||
Not Available Online | 1 uF | Film Capacitors | 250 VAC | - 5 %, + 10 % |