Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | 21 mm x 10.3 mm x 17.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.6 mm (0.457 in) | 16 mm x 6.5 mm x 11.6 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.3 mm (0.484 in) | 16 mm x 7.2 mm x 12.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 3.3 uF | 250 VDC | Radial | Plastic | 27.5 mm (1.083 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.5 mm x 10.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.8 mm (0.465 in) | 16 mm x 6.8 mm x 11.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 6.7 mm x 12.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXP2E105KRP7FT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 10% 250V For High Frequency | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 19.2 mm (0.756 in) | 26.5 mm x 9.9 mm x 19.2 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXK2E105JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 5% 250V Metallized Polyester | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2E335JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 5% 250V Metallized Polyester | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 6.8 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2G105JTP TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 5% 400V Metallized Polyester | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 17.6 mm (0.693 in) | High Reliability Capacitors | 200 VAC | 5 % | 2 Pin | 8.7 mm (0.343 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.9 mm (0.587 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 25.9 mm (1.02 in) | 31.5 mm x 14.9 mm x 25.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.4 mm (0.567 in) | 21 mm x 7.1 mm x 14.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.1 mm (0.791 in) | 26.5 mm x 10.7 mm x 20.1 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.1 mm (0.476 in) | 16 mm x 7.0 mm x 12.1 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | 13.5 mm (0.531 in) | 5.9 mm (0.232 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 150 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 9.6 mm x 19.0 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2E474JTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 250V Metallized Polyester | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk |