Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYB1E101MCQ1GS TTI: GYB1E101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYB1V680MCQ1GS TTI: GYB1V680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCR1E221MCL1GS TTI: PCR1E221MCL1GS Nichicon Aluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1J100MCQ1GS TTI: GYC1J100MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYC1J560MCQ1GS TTI: GYC1J560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCZ1V181MCL1GS TTI: PCZ1V181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 180uf 20% AEC-Q200 | 0In Stock | 180 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1J330MCQ1GS TTI: GYA1J330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: PCF1E560MCL1GS TTI: PCF1E560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 56uF AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RPA1C390MCN1GS TTI: RPA1C390MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 39uF 20% Tol. | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-016ME390M-PAR | ||||||
Mfr: PCG0J182MCL1GS TTI: PCG0J182MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 | 0In Stock | 1800 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0G272MCL1GS TTI: PCG0G272MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 | 0In Stock | 2700 uF | 4 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J121MCL1GS TTI: PCF0J121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1E101MCQ1GS TTI: GYF1E101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | ||||||
Mfr: PCR1V271MCL1GS TTI: PCR1V271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSL0J221MCN1GB TTI: RSL0J221MCN1GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 220uF 105C | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-6R3ME221M-SLR | ||||||
Mfr: PCH1C102MCL1GS TTI: PCH1C102MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000UF 16V 10X12.7 SMD | 0In Stock | 1000 uF | 16 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 2.5 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: GYC1V470MCQ1GS TTI: GYC1V470MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCH1E101MCL4GS TTI: PCH1E101MCL4GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 25V 6.3X8 SMD | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.1 A | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: GYA1H330MCQ1GS TTI: GYA1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYA1J220MCQ1GS TTI: GYA1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYA1J560MCQ1GS TTI: GYA1J560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: PCJ1C221MCL1GS TTI: PCJ1C221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RHA0J561MCN1GS TTI: RHA0J561MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF 105C | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: PCH1J680MCL1GS TTI: PCH1J680MCL1GS Nichicon Aluminum Organic Polymer Capacitors 68UF 63V 10X10 SMD | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | Reel |