Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNS0J151MDN1KX TTI: RNS0J151MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3 Volts 20% | Not Available Online | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-6R3RE151M-NSK | |||||
Mfr: PCJ0J152MCL1GS TTI: PCJ0J152MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 | 0In Stock | 1500 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RPS1J8R2MCN1GS TTI: RPS1J8R2MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8.2UF 63V 20% | Not Available Online | 8.2 uF | 63 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 41 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-063ME8R2M-PSR | ||||||
Mfr: PCF0E221MCL1GS TTI: PCF0E221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 220uF AEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | ||||||||
Mfr: PCH1K120MCL1GS TTI: PCH1K120MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 12UF 80V 6.3X8 SMD | 0In Stock | 12 uF | 80 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 800 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: GYC1V680MCQ1GS TTI: GYC1V680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCF1C221MCL1GS TTI: PCF1C221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.9 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1E560MCQ1GS TTI: GYA1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYB1E560MCQ1GS TTI: GYB1E560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCR1K270MCL1GS TTI: PCR1K270MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80V 27uF 20% AEC-Q200 | 0In Stock | 27 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 38 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0G391MCL1GS TTI: PCG0G391MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 390uF AEC-Q200 | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1D220MCL1GS TTI: PCF1D220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 22uF AEC-Q200 | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0E152MCL1GS TTI: PCJ0E152MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200 | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1E151MCL7GS TTI: PCV1E151MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Aluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J101MCL1GS TTI: PCF0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J101MCL1GS TTI: PCJ0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1J121MCQ1GS TTI: GYF1J121MCQ1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200 | Not Available Online | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: PCJ1C101MCL4GS TTI: PCJ1C101MCL4GS Nichicon Aluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H220MCL2GS TTI: PCV1H220MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 105C AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1J5R6MCL1GS TTI: PCV1J5R6MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 | 0In Stock | 5.6 uF | 63 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 105 mOhms | 700 mA | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1E221MCQ1GS TTI: GYA1E221MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel |