Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCR1K390MCL1GS TTI: PCR1K390MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80V 39uF 20% AEC-Q200 | 0In Stock | 39 uF | 80 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1H390MCL4GS TTI: PCH1H390MCL4GS Nichicon Aluminum Organic Polymer Capacitors 39UF 50V 6.3X8 SMD | 0In Stock | 39 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCV1H470MCL2GS TTI: PCV1H470MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME101M-FSR | |||||||
Mfr: PCR1C681MCL1GS TTI: PCR1C681MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1J220MCL1GS TTI: PCR1J220MCL1GS Nichicon Aluminum Organic Polymer Capacitors 63V 22uF 20% AEC-Q200 | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 48 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1D181MCL1GS TTI: PCX1D181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 180uF 20% AEC-Q200 | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1H220MCQ1GS TTI: GYB1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYB1J100MCQ1GS TTI: GYB1J100MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCH1V271MCL1GS TTI: PCH1V271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.2 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: PCF1D470MCL1GS TTI: PCF1D470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 47uF AEC-Q200 | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J221MCL1GS TTI: PCJ0J221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J101MCL4GB TTI: PCF0J101MCL4GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RFS0G101MCN1GS TTI: RFS0G101MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 100uF 105C | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-4R0ME101M-FSR | ||||||
Mfr: RSA1A121MCN1GS TTI: RSA1A121MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | Not Available Online | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-010ME121M-SAR | |||||
Mfr: PCS0J221MCL9GS TTI: PCS0J221MCL9GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNU1C471MDN1 TTI: RNU1C471MDN1 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16 Volt 470uF 20% | Not Available Online | 470 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-016RE471M-NUR | |||||
Mfr: PCS1A271MCL1GS TTI: PCS1A271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 volts 270uF AEC-Q200 | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1J270MCL2GS TTI: PCV1J270MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS1A121MCL1GS TTI: PCS1A121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200 | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1V271MCQ1GS TTI: GYC1V271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCV1E221MCL2GS TTI: PCV1E221MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1E221MCL6GS TTI: PCR1E221MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSL0J151MCN1GB TTI: RSL0J151MCN1GB Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 150uF 105C | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-6R3ME151M-SLR | ||||||
Mfr: GYB1H101MCQ1GS TTI: GYB1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel |