Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW0J151MCO1GS TTI: PCW0J151MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200 | 1.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 1.58 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: PCW0E271MCO1GS TTI: PCW0E271MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200 | 1.000In Stock | 270 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: PCW0J221MCO1GS TTI: PCW0J221MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 | 1.000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | |||||
Mfr: PCW0G181MCO1GS TTI: PCW0G181MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 | 1.000In Stock | 180 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 1.72 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: PCW0E391MCO1GS TTI: PCW0E391MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200 | 1.000In Stock | 390 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 1.89 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | |||||
Mfr: GYF1E561MCQ1GS TTI: GYF1E561MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 2.000In Stock | 560 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Molded | GYF | Reel | |||||
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 5.000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 5.000In Stock | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | |||||||
Mfr: GYF1V391MCQ1GS TTI: GYF1V391MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 2.000In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Molded | GYF | Reel | |||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 1.000In Stock | 330 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | |||||
Mfr: GYC1V271MCQADNGS TTI: GYC1V271MCQADNGS Nichicon Availability: 7.000In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 SMD | 7.000In Stock | Reel | |||||||||||||||||||
Mfr: GYB1E101MCQADNGS TTI: GYB1E101MCQADNGS Nichicon Availability: 23.400In StockAluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7 SMD | 23.400In Stock | Reel | |||||||||||||||||||
Mfr: GXC1J101MCQADNGS TTI: GXC1J101MCQADNGS Nichicon Availability: 1.600In StockAluminum Organic Polymer Capacitors 100UF 63V 10X12.5 SMD | 1.600In Stock | Reel | |||||||||||||||||||
Mfr: GYA1E221MCQADNGS TTI: GYA1E221MCQADNGS Nichicon Availability: 7.000In StockAluminum Organic Polymer Capacitors 220UF 25V 8X10 SMD | 7.000In Stock | Reel | |||||||||||||||||||
Mfr: GYA1K470MCWADNGS TTI: GYA1K470MCWADNGS Nichicon Availability: 6.500In StockAluminum Organic Polymer Capacitors 47UF 80V 10X10 SMD | 6.500In Stock | Reel | |||||||||||||||||||
Mfr: GYB1J101MCQADNGS TTI: GYB1J101MCQADNGS Nichicon Availability: 3.600In StockAluminum Organic Polymer Capacitors 100UF 63V 10X12.5 SMD | 3.600In Stock | Reel | |||||||||||||||||||
Mfr: GYA1J560MCQADNGS TTI: GYA1J560MCQADNGS Nichicon Availability: 7.500In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10 SMD | 7.500In Stock | Reel | |||||||||||||||||||
Mfr: GYB1J560MCQADNGS TTI: GYB1J560MCQADNGS Nichicon Availability: 2.500In StockAluminum Organic Polymer Capacitors 56UF 63V 10X10 SMD | 2.500In Stock | Reel | |||||||||||||||||||
Mfr: GYB1J101MCWADNGS TTI: GYB1J101MCWADNGS Nichicon Availability: 5.600In StockAluminum Organic Polymer Capacitors 100UF 63V 10X12.5 SMD | 5.600In Stock | Reel | |||||||||||||||||||
Mfr: GYB1J100MCQADNGS TTI: GYB1J100MCQADNGS Nichicon Availability: 1.000In Stock20.000 On Order Expected 21-Sep-27 Aluminum Organic Polymer Capacitors 10UF 63V 6.3X5.8 SMD | 1.000In Stock20.000 On Order Expected 21-Sep-27 | Reel | |||||||||||||||||||
Mfr: GYB1H101MCQADNGS TTI: GYB1H101MCQADNGS Nichicon Availability: 5.000In StockAluminum Organic Polymer Capacitors 100UF 50V 10X10 SMD | 5.000In Stock | Reel | |||||||||||||||||||
Mfr: GYB1E331MCQADNGS TTI: GYB1E331MCQADNGS Nichicon Availability: 5.500In StockAluminum Organic Polymer Capacitors 330UF 25V 10X10 SMD | 5.500In Stock | Reel | |||||||||||||||||||
Mfr: GYA1E331MCWADNGS TTI: GYA1E331MCWADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 330UF 25V 10X10 SMD | 8.000In Stock | Reel | |||||||||||||||||||
Mfr: GYA1H121MCWADNGS TTI: GYA1H121MCWADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 120UF 50V 10X10 SMD | 8.000In Stock | Reel | |||||||||||||||||||
Mfr: GYE1V101MCWADNGS TTI: GYE1V101MCWADNGS Nichicon Availability: 18.000In StockAluminum Organic Polymer Capacitors 100UF 35V 6.3X7.7 SMD | 18.000In Stock | Reel | |||||||||||||||||||
Mfr: GYC1V151MCQADNGS TTI: GYC1V151MCQADNGS Nichicon Availability: 8.000In StockAluminum Organic Polymer Capacitors 150UF 35V 8X10 SMD | 8.000In Stock | Reel |