Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RKS1E151MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1E181MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RDS0E391MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.65 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS0E561MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 4.5 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0G221MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0G271MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0G331MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 18 mOhms | 2.45 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RDS0G391MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1A181MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C680MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.75 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | ||||
Mfr: RDS1C680MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.6 A | - 55 C | + 125 C | 8 mm | Can | RDS | Reel | ||||
Mfr: RKS1D101MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RNU0G821MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | Can | RNU | Reel | |||||||
Mfr: RNU0J681MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Reel | |||||
Mfr: RNU0J821MCN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Reel | |||||
Mfr: RKS1H220MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1H270MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 27 uF | 50 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1J100MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 120 mOhms | 1.5 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1J100MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 80 mOhms | 1.86 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1J150MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 15 uF | 63 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 40 mOhms | 2.18 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RSL1A101MCN1GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | ||||||
Mfr: RKS1D221MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1D221MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | ||||
Mfr: RKS1D270MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 27 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | ||||
Mfr: RKS1D560MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel |