Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-035RE151M-NUPH | ||||||
Mfr: PLS0J471MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 470uF 20% | 0In Stock | 470 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RNU1C271MDNASQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 270uF 20% | 0In Stock | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-016RE271M-NUR??-5K | |||||
Mfr: PCV1D331MCL2GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 330uF 105C AEC-Q200 | Not Available Online | 330 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V220MCL2GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RE50E821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 820uF 5Mohms | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-2R5RE821M-E5R | ||||||
Mfr: PCV1D470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 20V 20% AEC-Q200 | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1J470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNL1C222MDS1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 2200uf 20% | Not Available Online | 2200 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: RS61E560MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 25V 56UF | 0In Stock | 56 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | ||||||
Mfr: PLF0G271MDL4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 270uF AEC-Q200 | 0In Stock | 270 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.2 A | - 55 C | + 105 C | 10.5 mm | 6.3 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCH1D471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GYC1V151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 10 mm | Can | GYC | Reel | ||||||
Mfr: GYA1J560MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | ||||||
Mfr: GYB1V680MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | ||||||
Mfr: RFS0E181MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF Cap 5,0UF 0.1 LS=10mm Radial | 0In Stock | 180 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 2.67 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-2R5ME181M-FSR | ||||||
Mfr: RHA0G561MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 105C | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RHA0J391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 390uF 105C | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RHS0E152MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1500uF 105C | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RHT0J681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 680uF 125C | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.74 A | - 55 C | + 125 C | 10 mm | Can | Bulk | FP-6R3RE681M-HTR | ||||||
Mfr: RHT1A331MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 125C | 0In Stock | 330 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 17 mOhms | 1.26 A | - 55 C | + 125 C | 8 mm | Can | Bulk | FP-010RE331M-HTR | ||||||
Mfr: RHT1A561MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 560uF 125C | 0In Stock | 560 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 13 mOhms | 1.68 A | - 55 C | + 125 C | 10 mm | Can | Bulk | FP-010RE561M-HTR | ||||||
Mfr: RR50E102MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1000uF 5Mohms | 0In Stock | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Bulk | FP-2R5RE102M-R5 | |||||
Mfr: RR50G561MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 5Mohms | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Bulk | FP-4R0RE561M-R5 | |||||
Mfr: RR70E152MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 1500uF 7Mohms | 0In Stock | 1500 uF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | FP-2R5RE152M-R7R |