Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLF1A681MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 13 mm | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PLF1D820MCL2 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20 Volt 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCF0J151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 150uF AEC-Q200 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1A121MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0E101MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 | 0In Stock | 100 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0E152MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200 | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RHS0E821MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 820uF 105C | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RF80E471MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 470uF 105C 7Mohms | 0In Stock | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | FP-2R5RE471M-F8P | ||||||
0In Stock | 270 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 3.7 A | - 55 C | + 105 C | 5 mm | Can | Bulk | ||||||||
Mfr: RNE0J122MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1200uF 10Mohms | 0In Stock | 1200 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE122M-NEP | ||||||
Mfr: RHS0J391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 390uF 105C | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RR50G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 5Mohms | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-4R0RE821M-R5 | |||||
Mfr: PLF0J681MDO1 TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 | Not Available Online | 680 uF | 6.3 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCF0J681MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RL80E561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5 Volts 20% | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-2R5RE561M-L8K | ||||||
Mfr: RL80G561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4 Volts 20% | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-4R0RE561M-L8K | ||||||
Mfr: RS80E331MDNASQJT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5 Volts 20% | 0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-2R5RE331M-S8??JT-5K | ||||||
Mfr: RPS1C151MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 20% Tol. | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 3.2 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-016ME151M-PSR | ||||||
Mfr: RSA0G331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 330uF 20% Tol. | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-4R0ME331M-SAR | |||||
Mfr: RSA0J221MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME221M-SAR | |||||
Mfr: RL80J821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 820uF 20% | 0In Stock | 820 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-6R3RE821M-L8R | ||||||
Mfr: RNS0G561MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 560uF 20% | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Bulk | FP-4R0RE561M-NSR | |||||
Mfr: PCK0E122MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5 volts 1200uF AEC-Q200 | 0In Stock | 1200 uF | 2.5 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCK0J391MCO1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 390uF AEC-Q200 | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCS0G561MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF AEC-Q200 | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel |