Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCM1J120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 12uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 12 uF | 63 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: RNU0J152MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% | 0In Stock | 1500 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-6R3RE152M-NUPH | |||||
Mfr: RNU1J330MDN1KX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33UF 63V 20% | Not Available Online | 33 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-063RE330M-NUK | |||||
Mfr: RS80E122MDN1JT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1200UF 2.5V 20% | Not Available Online | 1200 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | FP-2R5RE122M-S8JT | ||||||
Mfr: PCV1H120MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 | 0In Stock | 12 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1H560MCL2GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 | Not Available Online | 56 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV2A6R8MCL1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 | Not Available Online | 6.8 uF | 100 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 48 mOhms | 1.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0E331MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF1E100MCL7 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25 Volt 10uF 20% AEC-Q200 | Not Available Online | 10 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 65 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: RR50J821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 5Mohms | 0In Stock | 820 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Bulk | FP-6R3RE821M-R5 | |||||
Not Available Online | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE101M-R7R | |||||||
Mfr: PLG1C821MDO1 TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low | 0In Stock | 820 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: PCJ1C820MCL1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 82uF AEC-Q200 | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: RL80J102MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 1000uF 20% | 0In Stock | 1000 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-6R3RE102M-L8R | ||||||
Mfr: RNS1A330MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 33uF 20% | 0In Stock | 33 uF | 10 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-010RE330M-NSR | |||||
Mfr: RNS1C330MDS1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16 Volt 33uF 20% | Not Available Online | 33 uF | 16 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-016RE330M-NSR | |||||
Mfr: RNS1E470MDN1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25 Volt 47uF 20% | Not Available Online | 47 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-025RE470M-NSR | |||||
Mfr: RNU0J152MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 Volt 1500uF 20% | 0In Stock | 1500 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-6R3RE152M-NUR | |||||
Mfr: RNS1C101MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 0In Stock | 100 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | FP-016RE101M-NSK | |||||
Mfr: PCM1D151MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 78 mOhms | 1.7 A | - 55 C | + 125 C | 7 mm | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1H470MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Vibe Resistant | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | |||||||
Mfr: GYE1H820MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | |||||||
Mfr: RR71A221MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10 Volts 20% | 0In Stock | 220 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | FP-010RE221M-R7PH | ||||||
Mfr: RS61E330MCN1JT TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33UF 25V 20% | Not Available Online | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-025RE330M-S6JT | |||||
Mfr: GYC1J101MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel |