Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNS1E100MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25 Volt 10uF 20% | 0In Stock | 10 uF | 25 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 63 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Bulk | FP-025RE100M-NSR | |||||
Mfr: RSA1C101MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-016ME101M-SAR | |||||
Mfr: PLF1E100MCL7TP TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 25V 20% 105o AEC-Q200 | Not Available Online | 10 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 65 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: GYB1H470MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Molded | GYB | Reel | ||||||
Mfr: GYB1V331MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: GYB1K470MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 47uF 20% STD AEC-Q200 | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.6 A | - 55 C | + 105 C | 10 mm | Can | GYB | Reel | ||||||
Mfr: GYB1K560MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 | 0In Stock | 56 uF | 80 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 26 mOhms | 2.8 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: RNE1C561MDNASQKX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uf 20% | 0In Stock | 560 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PCZ1E151MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 150uf 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 150 C | Can | AEC-Q200 | Reel | ||||||||||
Mfr: RL81C101MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | Can | Ammo Pack | |||||||||
Mfr: RL81C331MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | Can | Ammo Pack | |||||||||
Mfr: RNU1H390MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 39 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | Can | RNU | Ammo Pack | ||||||||
Mfr: RR50J391MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RNL1C681MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uf 20% Polymer Leaded | 0In Stock | 680 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RNL1C821MDS6 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uf 20% Polymer Leaded | 0In Stock | 820 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RNL1C821MDS6PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uf 20% Polymer Leaded | 0In Stock | 820 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PCL1D101MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | Reel | ||||||||||
Mfr: PCH1J390MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 39 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.9 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCL0G182MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1800 uF | 4 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 14 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: PCL0J331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 14 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RPA1C181MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 16V 180UF | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNU1E680MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 25V 20% Radial Leaded | 0In Stock | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU1H390MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 20% | 0In Stock | 39 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-050RE390M-NUK | |||||
Mfr: RNU1J390MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 63V 20% | 0In Stock | 39 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-063RE390M-NUPH | |||||
Mfr: RPS1V151MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 35V 150UF | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | Reel |