Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLF1D820MCL2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 20V 20% 105o AEC-Q200 | 0In Stock | 82 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PLF1E560MDO2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 25V 20% AEC-Q200 | 0In Stock | 56 uF | 25 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PLF0E122MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 2.5V 20% 105o AEC-Q200 | 0In Stock | 1200 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.3 A | - 55 C | + 105 C | 13 mm | 10 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PCX1E820MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 1.9 A | - 55 C | + 125 C | 10 mm | 8 mm | Can | AEC-Q200 | Reel | ||||
Mfr: PCX1H220MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 56 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCX1H270MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 27uF 20% AEC-Q200 | 0In Stock | 27 uF | 50 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 125 C | 12 mm | 8 mm | Can | AEC-Q200 | Reel | ||||
Mfr: PCX1H5R6MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 5.6uF 20% AEC-Q200 | 0In Stock | 5.6 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 105 mOhms | 700 mA | - 55 C | + 125 C | 6 mm | 6.3 mm | Can | AEC-Q200 | Reel | ||||
Mfr: PCX1V390MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 39uF 20% AEC-Q200 | 0In Stock | 39 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 1.8 A | - 55 C | + 125 C | 10 mm | 8 mm | Can | AEC-Q200 | Reel | ||||
Mfr: PCX1V560MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 33 mOhms | 2 A | - 55 C | + 125 C | 12 mm | 8 mm | Can | AEC-Q200 | Reel | ||||
Mfr: RNS1C181MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.7 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | |||||
Mfr: RR50E102MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 2.5V 20% Ultra-Low ESR | 0In Stock | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | |||||
Mfr: RR50J821MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack | |||||
Mfr: PLS0G681MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 4V 20% 105o | 0In Stock | 680 uF | 4 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.8 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLF1D680MCL2TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20V 20% AEC-Q200 | Not Available Online | 68 uF | 20 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PLF1A681MDO1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 10V 20% 105o AEC-Q200 | Not Available Online | 680 uF | 10 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PLF1D101MDO2TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 20V 20% AEC-Q200 | Not Available Online | 100 uF | 20 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.32 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: RNE1A221MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | ||||||
Mfr: RF80E561MDN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | ||||||
Mfr: RNU1E470MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | |||||
Mfr: PLF0G561MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% AEC-Q200 | 0In Stock | 560 uF | 4 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PCV1D471MCL2GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 20V 470uF 105C AEC-Q200 | 0In Stock | 470 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 20 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1J270MCL7GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1K120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80V 12uF 105C AEC-Q200 | 0In Stock | 12 uF | 80 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 41 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCG0J181MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 33 mOhms | 1.9 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | |||||
Mfr: RNU1E330MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 25V 20% Aluminum Capacitor | 0In Stock | 33 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack |