Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GXC1J680MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GXC1V151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GWC1H151MCO1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 5 A | - 55 C | + 135 C | 12.5 mm | 10 mm | GWC | Reel | |||||||
Mfr: GYA1C561MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | ||||||
Mfr: PCA1K820MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 80 VDC | SMD/SMT | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 56 mOhms | 3.1 A | - 55 C | + 125 C | 12.7 mm | 10 mm | Reel | ||||||||
Mfr: GYC1V330MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCF0J470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 47uF AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.6 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1A330MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 33uF AEC-Q200 | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCF1A331MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 330uF AEC-Q200 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J122MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1200uF AEC-Q200 | 0In Stock | 1200 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCJ0J152MCL9GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 1500uF AEC-Q200 | 0In Stock | 1500 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCJ0J821MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF1D680MCL2 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 68uF AEC-Q200 | Not Available Online | 68 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCF1D820MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 82uF AEC-Q200 | 0In Stock | 82 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0G181MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 180uF AEC-Q200 | 0In Stock | 180 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 1.9 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCG0G222MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 2200uF AEC-Q200 | 0In Stock | 2200 uF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1C560MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 56uF AEC-Q200 | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1C680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 68uF AEC-Q200 | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLG0G272MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 4 Volts 20% Radial Leaded Low | 0In Stock | 2700 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.9 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: PCJ0E561MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J471MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0E471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 470uF AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLF0E152MDO6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5V 20% 105o AEC-Q200 | 0In Stock | 1500 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PLF0E561MCO8TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5V 20% 105o AEC-Q200 | 0In Stock | 560 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 9 mm | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RR71C271MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 16V 20% | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | FP-016RE271M-R7PH |