Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV2B150MCL1GS TTI: PCV2B150MCL1GS Nichicon Availability: 0In Stock3.600 On Order Expected 10-Aug-27 Aluminum Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200 | 0In Stock3.600 On Order Expected 10-Aug-27 | 15 uF | 125 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 48 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RHS0J821MCN1GS TTI: RHS0J821MCN1GS Nichicon Availability: 0In Stock20.000 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 820uF 105C | 0In Stock20.000 On Order Expected 23-Mar-27 | 820 uF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RR71A471MDN1PH TTI: RR71A471MDN1PH Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470UF 10V 10X12.5 | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCK0J152MCO1GS TTI: PCK0J152MCO1GS Nichicon Availability: 0In Stock14.500 On Order Expected 19-May-27 Aluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20% AEC-Q200 | 0In Stock14.500 On Order Expected 19-May-27 | 1500 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYF1E331MCQ1GS TTI: GYF1E331MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | ||||||
Mfr: PCJ0J471MCL1GS TTI: PCJ0J471MCL1GS Nichicon Availability: 0In Stock3.600 On Order Expected 06-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 | 0In Stock3.600 On Order Expected 06-Jul-27 | 470 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V151MCL1GS TTI: PCV1V151MCL1GS Nichicon Availability: 0In Stock5.200 On Order Expected 14-Sep-27 Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 | 0In Stock5.200 On Order Expected 14-Sep-27 | 150 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1J101MCL1GS TTI: PCH1J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 63V 10X12.7 SMD | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.1 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: PCF1E330MCL1GS TTI: PCF1E330MCL1GS Nichicon Availability: 0In Stock1.600 On Order Expected 08-Dec-26 Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200 | 0In Stock1.600 On Order Expected 08-Dec-26 | 33 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1H101MCQ1GS TTI: GYA1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYB1J560MCQ1GS TTI: GYB1J560MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: RS81C271MDN1JT TTI: RS81C271MDN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 20% 16V Low ESR/ESL | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | |||||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 0In Stock800 On Order Expected 02-Mar-27 Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 0In Stock800 On Order Expected 02-Mar-27 | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF1C220MCL1GS TTI: PCF1C220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 22uF AEC-Q200 | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: RL80E102MDN1KX TTI: RL80E102MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 2.5 Volts 20% | 0In Stock | 1000 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-2R5RE102M-L8K | ||||||
Mfr: PCV1V560MCL1GS TTI: PCV1V560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 | 0In Stock | 56 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 31 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V820MCL7GS TTI: PCV1V820MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNS1E150MDS1JX TTI: RNS1E150MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 15uF 25 Volts 20% | 0In Stock | 15 uF | 25 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 49 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-025RE150M-NSJ | |||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel | |||||||
Mfr: GYB1E331MCQ1GS TTI: GYB1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYA1E101MCQ1GS TTI: GYA1E101MCQ1GS Nichicon Availability: 0In Stock1.800 On Order Expected 14-Sep-27 Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock1.800 On Order Expected 14-Sep-27 | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYA1H220MCQ1GS TTI: GYA1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 750 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYA1V680MCQ1GS TTI: GYA1V680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYA1H680MCQ1GS TTI: GYA1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel |