Nichicon - Aluminum Organic Polymer Capacitors
2.946 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCG0J222MCL1GS TTI: PCG0J222MCL1GS Nichicon Availability: 0In Stock10.000 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 | 0In Stock10.000 On Order Expected 24-Aug-27 | 2200 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1C560MCL1GS TTI: PCV1C560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 16V 20% AEC-Q200 | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: RFS1C220MCN1GS TTI: RFS1C220MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 16V 20% | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.21 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-016ME220M-FSR | ||||||
Mfr: PCR1D331MCL6GS TTI: PCR1D331MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1V151MCQ1GS TTI: GYA1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: RNE1C471MDN1KX TTI: RNE1C471MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance | 0In Stock | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.4 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1J100MCQ1GS TTI: GYA1J100MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYF1H101MCQ1GS TTI: GYF1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | GYF | Reel | ||||||||
Mfr: RL81C271MDN1KX TTI: RL81C271MDN1KX Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16 Volts 20% | Not Available Online | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE271M-L8K | ||||||
Mfr: PCV1D331MCL1GS TTI: PCV1D331MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 26 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1A271MCL1GS TTI: PCJ1A271MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200 | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1J330MCW1GS TTI: GYB1J330MCW1GS Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | ||||||
Mfr: PCG0J272MCL1GS TTI: PCG0J272MCL1GS Nichicon Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 | 0In Stock | 2700 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RPS0J561MCN1GS TTI: RPS0J561MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF 20% Tol. | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.4 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-6R3ME561M-PSR | ||||||
Mfr: PCH1H220MCL1GS TTI: PCH1H220MCL1GS Nichicon Aluminum Organic Polymer Capacitors 22UF 50V 6.3X6 SMD | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 700 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: PCH1H390MCL1GS TTI: PCH1H390MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 8X7 SMD | 0In Stock | 39 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 900 mA | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GYF1V121MCW1GS TTI: GYF1V121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYF | Reel | ||||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYC1V331MCQ1GS TTI: GYC1V331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCH1V470MCL1GS TTI: PCH1V470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X6 SMD | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 48 mOhms | 800 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: GXC1V221MCQ1GS TTI: GXC1V221MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: PCG0J471MCL1GS TTI: PCG0J471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCH1V331MCL1GS TTI: PCH1V331MCL1GS Nichicon Aluminum Organic Polymer Capacitors 330UF 35V 10X12.7 SMD | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.8 A | - 55 C | + 135 C | 10 mm | Can | Reel |