GYD - Nichicon - Aluminum Organic Polymer Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYD1V151MCQ1GS TTI: GYD1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1V101MCQ1GS TTI: GYD1V101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1E151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | Not Available Online | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1E271MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1V101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 27 mOhms | 1.4 A | - 55 C | + 150 C | 8 mm | Can | GYD | AEC-Q200 | Reel | ||||
Mfr: GYD1V151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel |