GYF - Nichicon - Aluminum Organic Polymer Capacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | 1000 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | GYF | Reel | |||||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2.700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2.700In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 1.8 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | ||||||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 2.000In Stock | 180 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | |||||||
Mfr: GYF1V391MCQ1GS TTI: GYF1V391MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 2.000In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Molded | GYF | Reel | |||||
Mfr: GYF1E561MCQ1GS TTI: GYF1E561MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 2.000In Stock | 560 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Molded | GYF | Reel | |||||
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 5.000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 5.000In Stock | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | |||||||
Mfr: GYF1J680MCQ1GS TTI: GYF1J680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 40 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 0In Stock | 180 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1V680MCQ1GS TTI: GYF1V680MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.2 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1E331MCQ1GS TTI: GYF1E331MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | |||||
Mfr: GYF1H101MCQ1GS TTI: GYF1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
Mfr: GYF1V121MCW1GS TTI: GYF1V121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: GYF1V391MCW1GS TTI: GYF1V391MCW1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 390uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: GYF1E331MCW1GS TTI: GYF1E331MCW1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: GYF1E561MCW1GS TTI: GYF1E561MCW1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: GYF1V221MCW1GS TTI: GYF1V221MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: GYF1J121MCQ1GS TTI: GYF1J121MCQ1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200 | Not Available Online | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | |||||||
Mfr: GYF1C561MCQ1GS TTI: GYF1C561MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
Mfr: GYF1E101MCQ1GS TTI: GYF1E101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1V221MCQ1GS TTI: GYF1V221MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Molded | GYF | Reel | |||||
Mfr: GYF1V121MCQ1GS TTI: GYF1V121MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1C561MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 25 mOhms | 2 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
Mfr: GYF1J151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 0In Stock | 150 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYF1C122MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 | 0In Stock | 1200 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 12.5 mm | 10 mm | GYF | Reel | ||||||
Mfr: GYF1J121MCW1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel |
- 1
- 2