• Supercapacitors / Ultracapacitors

JUK - Nichicon - Supercapacitors / Ultracapacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: JUK0E276MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 27F 2.5 Volt 20%

Not Available Online

Call
or
View Details
27 F
2.5 VDC
Radial
18 mm (0.709 in)
40 mm
1000 Hour
40 mOhms
20 %
EDLC / Supercaps
- 40 C
+ 70 C
JUK
Bulk
Datasheet
Mfr: JUK0E685MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 6.8F 2.5 Volt 20%

Not Available Online

Call
or
View Details
6.8 F
2.5 VDC
Radial
12.5 mm (0.492 in)
31.5 mm
1000 Hour
75 mOhms
20 %
EDLC / Supercaps
- 40 C
+ 70 C
JUK
Bulk
Datasheet
Mfr: JUK0E186MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 18F 2.5 Volt 20%

Not Available Online

Call
or
View Details
18 F
2.5 VDC
Radial
18 mm (0.709 in)
31.5 mm
1000 Hour
55 mOhms
20 %
EDLC / Supercaps
- 40 C
+ 70 C
JUK
Bulk
Datasheet
Mfr: JUK0E126MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 12F 2.5 Volt 20%

Not Available Online

Call
or
View Details
12 F
2.5 VDC
Radial
16 mm (0.63 in)
31.5 mm
1000 Hour
60 mOhms
20 %
EDLC / Supercaps
- 40 C
+ 70 C
JUK