Nichicon - Tantalum Capacitors - Solid SMD
1.016 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F950G107MSAAM1Q TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF 3.2x1.6 | Not Available Online | Reel | F95 | 100 uF | 4 VDC | 20 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G227MTAAM1Q TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 220uF 3.5x2.7 | Not Available Online | Reel | F95 | 220 uF | 4 VDC | 20 % | 600 mOhms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.7 mm (0.106 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J107MSAAM1Q TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 100uF 3.2x1.6 | Not Available Online | Reel | F95 | 100 uF | 6.3 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F110J476MD TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 105c 5.3x8.5 | Not Available Online | F11 | 47 uF | 6.3 VDC | 20 % | 20 mOhms | 8.5 mm (0.335 in) | 5.3 mm (0.209 in) | 2 mm (0.079 in) | - 55 C | + 105 C | SMD/SMT | ||||||||
Mfr: F911A476MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 20% | Not Available Online | Reel | F91 | 47 uF | 10 VDC | 20 % | 400 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F911V685MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8uF 35V 20% | Not Available Online | Reel | F91 | 6.8 uF | 35 VDC | 20 % | 300 mOhms | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: F180J226MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 22uF 105c C case | Not Available Online | 22 uF | ||||||||||||||||||
Mfr: F981E105MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25V, 1uF,Low Profile Surface Mount | Not Available Online | Reel | F98 | 1 uF | 25 VDC | 20 % | 10 Ohms | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F931C107KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 16V 10% | Not Available Online | Reel | 100 uF | 16 VDC | 10 % | 700 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F931E106KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 25V 10% | Not Available Online | Reel | 10 uF | 25 VDC | 10 % | 1.9 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F950G476KQAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 4V 10% | Not Available Online | Reel | F95 | 47 uF | 4 VDC | 10 % | 1.1 Ohms | 1206 | 3216 | Q Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G686KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 4V 10% | Not Available Online | Reel | F95 | 68 uF | 4 VDC | 10 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A107KAAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100uF 10V 10% | Not Available Online | Reel | F95 | 100 uF | 10 VDC | 10 % | 1 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J157KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 6.3V 10% | Not Available Online | Reel | F95 | 150 uF | 6.3 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J686KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 6.3V 10% | Not Available Online | Reel | F95 | 68 uF | 6.3 VDC | 10 % | 500 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A476KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 10% | Not Available Online | Reel | F95 | 47 uF | 10 VDC | 10 % | 800 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C106KQAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 16V 10% | Not Available Online | Reel | F95 | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | Q Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C156KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 15uF 16V 10% | Not Available Online | Reel | F95 | 15 uF | 16 VDC | 10 % | 2 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C226KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 16V 10% | Not Available Online | Reel | F95 | 22 uF | 16 VDC | 10 % | 500 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D106KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 20V 10% | Not Available Online | Reel | F95 | 10 uF | 20 VDC | 10 % | 1.5 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951E106KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1uF 25V 10% | Not Available Online | Reel | F95 | 1 uF | 25 VDC | 10 % | 900 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950J107MBAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 100uF 3.3x2.7 | Not Available Online | Reel | F95 | 100 uF | 6.3 VDC | 20 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931E106MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25volts 10uF 6x3.2 | Not Available Online | Reel | F93 | 10 uF | 25 VDC | 20 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F931A476MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 20% | Not Available Online | 47 uF | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: F931A686MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 10V 20% | Not Available Online | 68 uF | 20 % | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT |