Nichicon - Tantalum Capacitors - Solid SMD
1.016 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F950G157KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 4V 10% | Not Available Online | Reel | F95 | 150 uF | 4 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G227KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 4V 10% | Not Available Online | Reel | F95 | 220 uF | 4 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F950G227KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 4V 10% | Not Available Online | Reel | F95 | 220 uF | 4 VDC | 10 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A476KSAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 47uF 10V 10% | Not Available Online | Reel | F95 | 47 uF | 10 VDC | 10 % | 1.1 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C156KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 15uF 16V 10% | Not Available Online | Reel | F95 | 15 uF | 16 VDC | 10 % | 1.4 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951C226KQAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 16V 10% | Not Available Online | Reel | F95 | 22 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951D475KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7uF 20V 10% | Not Available Online | Reel | F95 | 4.7 uF | 20 VDC | 10 % | 1.5 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951E225KAAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 25V 10% | Not Available Online | Reel | F95 | 2.2 uF | 25 VDC | 10 % | 3.2 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951V475KBAAQ3 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7uF 35V 10% | Not Available Online | Reel | F95 | 4.7 uF | 35 VDC | 10 % | 1.6 Ohms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F971C106MAA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10uF 16V 20% | Not Available Online | Reel | F97 | 10 uF | 16 VDC | 20 % | 3.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F180E476MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 47uF 105c C case | Not Available Online | 47 uF | ||||||||||||||||||
Mfr: F980G106MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4V,10uF, Low Profile Surface Mount | Not Available Online | Reel | F98 | 10 uF | 4 VDC | 20 % | 20 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F180E686MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 68uF 105c C case | Not Available Online | 68 uF | ||||||||||||||||||
Mfr: F180G476MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD | Not Available Online | |||||||||||||||||||
Mfr: F721A108MMC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 10V 20% | Not Available Online | F72 | 1000 uF | 10 VDC | 20 % | 140 mOhms | M Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F971C226MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22uF 16V 20% | Not Available Online | F97 | 22 uF | 16 VDC | 20 % | 1.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: F920J476MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 3.5x2.8 | Not Available Online | Reel | F92 | 47 uF | 6.3 VDC | 20 % | 1.7 Ohms | 1311 | 3428 | B Case | 3.4 mm (0.134 in) | 2.8 mm (0.11 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F921C225MPA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 2.2uF 2x1.25 | Not Available Online | Reel | F92 | 2.2 uF | 16 VDC | 20 % | 12 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J107MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 100uF 3.5x2.8 | Not Available Online | Reel | F93 | 100 uF | 6.3 VDC | 20 % | 900 mOhms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F930J107MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 100uF 6x3.2 | Not Available Online | Reel | F93 | 100 uF | 6.3 VDC | 20 % | 700 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F951A107MBAAQ2 TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 100uF 3.3x2.7 | Not Available Online | Reel | F95 | 100 uF | 10 VDC | 20 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F971A336KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 33UF 10V 10% | Not Available Online | Reel | F97 | 33 uF | 10 VDC | 20 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971A685KBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8UF 10V 10% | Not Available Online | Reel | F97 | 6.8 uF | 10 VDC | 20 % | 2.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971C475MBA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 4.7uF 3.2x2.7 | Not Available Online | Reel | F97 | 4.7 uF | 16 VDC | 20 % | 2.8 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: F971D226KNC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 22UF 20V 10% | Not Available Online | Reel | F97 | 22 uF | 20 VDC | 20 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability |