F75 - Nichicon - Tantalum Capacitors - Solid SMD
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F750G477KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 4V 10% | Not Available Online | Reel | F75 | 470 uF | 4 VDC | 10 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J687MDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 680uF 4.3x7.3 | Not Available Online | Reel | F75 | 680 uF | 6.3 VDC | 20 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A227KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 10V 10% | Not Available Online | Reel | F75 | 220 uF | 10 VDC | 10 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751C157MDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 150uF 4.3x7.3 | Not Available Online | Reel | F75 | 150 uF | 16 VDC | 20 % | 220 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G108KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 4V 10% | Not Available Online | Reel | F75 | 1000 uF | 4 VDC | 10 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G158MRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 1500uF 6x7.2 | Not Available Online | Reel | F75 | 1500 uF | 4 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G687MDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 680uF 4.3x7.3 | Not Available Online | Reel | F75 | 680 uF | 4 VDC | 20 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J337KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 10% | Not Available Online | Reel | F75 | 330 uF | 6.3 VDC | 10 % | 150 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J337KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 10% | Not Available Online | Reel | F75 | 330 uF | 6.3 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J337MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 330uF 3.2x7.1 | Not Available Online | Reel | F75 | 330 uF | 6.3 VDC | 20 % | 150 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A157KCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 10V 10% | Not Available Online | Reel | F75 | 150 uF | 10 VDC | 10 % | 220 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A337KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 10V 10% | Not Available Online | Reel | F75 | 330 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751C157KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 16V 10% | Not Available Online | Reel | F75 | 150 uF | 16 VDC | 10 % | 220 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G108MRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 1000uF 6x7.2 | Not Available Online | Reel | F75 | 1000 uF | 4 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G477MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 470uF 3.2x7.1 | Not Available Online | Reel | F75 | 470 uF | 4 VDC | 20 % | 120 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G687KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 680uF 4V 10% | Not Available Online | Reel | F75 | 680 uF | 4 VDC | 10 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J108KRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 6.3V 10% | Not Available Online | Reel | F75 | 1000 uF | 6.3 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J108MRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 1000uF 6x7.2 | Not Available Online | Reel | F75 | 1000 uF | 6.3 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J227MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 220uF 3.2x7.1 | Not Available Online | Reel | F75 | 220 uF | 6.3 VDC | 20 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J477KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 6.3V 10% | Not Available Online | Reel | F75 | 470 uF | 6.3 VDC | 10 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A227KDC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 10V 10% | Not Available Online | Reel | F75 | 220 uF | 10 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751A227MCC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 220uF 3.2x7.1 | Not Available Online | Reel | F75 | 220 uF | 10 VDC | 20 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F751C227KRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 16V 10% | Not Available Online | Reel | F75 | 220 uF | 16 VDC | 10 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750J687MRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 680uF 6x7.2 | Not Available Online | Reel | F75 | 680 uF | 6.3 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F750G108KRC TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 4V 10% | Not Available Online | Reel | F75 | 1000 uF | 4 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |
- 1
- 2