F98 - Nichicon - Tantalum Capacitors - Solid SMD
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F980E107MSA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.5volts 100uF 1.25x2 | Not Available Online | Reel | F98 | 100 uF | 2.5 VDC | 20 % | 4 Ohms | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F980G107MSA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 100uF 1.25x2 | Not Available Online | Reel | F98 | 100 uF | 4 VDC | 20 % | 4 Ohms | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F980J475MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 4.7uF 0.85x1.6 | Not Available Online | Reel | F98 | 4.7 uF | 6.3 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981A225MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 2.2uF 0.85x1.6 | Not Available Online | Reel | F98 | 2.2 uF | 10 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981D105MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 20volts 1uF 0.85x1.6 | Not Available Online | Reel | F98 | 1 uF | 20 VDC | 20 % | 10 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980J476MSA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 47uF 1.25x2 | Not Available Online | Reel | F98 | 47 uF | 6.3 VDC | 20 % | 6 Ohms | 0805 | 2012 | S Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981A475MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 4.7uF 0.85x1.6 | Not Available Online | Reel | F98 | 4.7 uF | 10 VDC | 20 % | 6 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980J336MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V,33uF,Lw Profile Surface Mount | Not Available Online | Reel | F98 | 33 uF | 6.3 VDC | 20 % | 8 Ohms | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F980G475MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4V,4.7uF,Low Profile Surface Mount | Not Available Online | Reel | F98 | 4.7 uF | 4 VDC | 20 % | 20 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F981C105MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 1uF 0.85x1.6 | Not Available Online | Reel | F98 | 1 uF | 16 VDC | 20 % | 10 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980G476MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 47uF 0.85x1.6 | Not Available Online | Reel | F98 | 47 uF | 4 VDC | 20 % | 8 Ohms | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F981A106MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 10uF 0.85x1.6 | Not Available Online | Reel | F98 | 10 uF | 10 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980J106MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 10uF 0.85x1.6 | Not Available Online | Reel | F98 | 10 uF | 6.3 VDC | 20 % | 6 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981A336MSA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 33uF 1.25x2 | Not Available Online | Reel | F98 | 33 uF | 10 VDC | 20 % | 6 Ohms | 0805 | 2012 | S Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980J106MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V,10uF,Lw Profile Surface Mount | Not Available Online | Reel | F98 | 10 uF | 6.3 VDC | 20 % | 30 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F980J475MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V,4.7uF,Lw Profil Surface Mount | Not Available Online | Reel | F98 | 4.7 uF | 6.3 VDC | 20 % | 20 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F981A225MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V,2.2uF,Lw Profile Surface Mount | Not Available Online | Reel | F98 | 2.2 uF | 10 VDC | 20 % | 15 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F980G336MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 33uF 0.85x1.6 | Not Available Online | Reel | F98 | 33 uF | 4 VDC | 20 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980J226MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3volts 22uF 0.85x1.6 | Not Available Online | Reel | F98 | 22 uF | 6.3 VDC | 20 % | 6 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981A226MSA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10volts 22uF 1.25x2 | Not Available Online | Reel | F98 | 22 uF | 10 VDC | 20 % | 4 Ohms | 0805 | 2012 | S Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981C106MSA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 10uF 1.25x2 | Not Available Online | Reel | F98 | 10 uF | 16 VDC | 20 % | 4 Ohms | 0805 | 2012 | S Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981C475MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16volts 4.7uF 0.85x1.6 | Not Available Online | Reel | F98 | 4.7 uF | 16 VDC | 20 % | 12 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F981E105MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25V, 1uF,Low Profile Surface Mount | Not Available Online | Reel | F98 | 1 uF | 25 VDC | 20 % | 10 Ohms | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||||
Mfr: F980G226MMA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4volts 22uF 0.85x1.6 | Not Available Online | Reel | F98 | 22 uF | 4 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: F980G106MUA TTI: Not Assigned Nichicon Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4V,10uF, Low Profile Surface Mount | Not Available Online | Reel | F98 | 10 uF | 4 VDC | 20 % | 20 Ohms | 1.1 mm (0.043 in) | 0.6 mm (0.024 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |
- 1
- 2