Nichicon - Supercapacitors
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JUK0E685MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6.8F 2.5 Volt 20% | Not Available Online | 6.8 F | 2.5 VDC | Radial | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 75 mOhms | 20 % | EDLC / Supercaps | - 40 C | + 70 C | JUK | Bulk | |||||||
Mfr: JJL0E707MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 700Farads 60c 40x105 | Not Available Online | 700 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E168MSECBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1600Farads 60c 51x150 | Not Available Online | 1600 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJL0E268MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2600Farads 60c 63.5x150 | Not Available Online | 2600 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E268MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2600F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 2600 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||||||
Mfr: JJC0E207MELC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 200F 2.5 Volts 20% 3 LEG BRACKET | Not Available Online | 200 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||||||
Mfr: JJL0E158MSEFBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1500F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 1500 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||||||
Mfr: JUMT1106MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JJC0E477MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 470Farads 60c 35x120 | Not Available Online | 470 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 120 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E607MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 600Farads Screw Terminal | Not Available Online | 600 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 85 mm | 2000 Hour | 13.5 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||
Mfr: JUMT1335MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 3.3Farads Radial | Not Available Online | 3.3 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 1 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUM | Bulk | |||||
Mfr: JJC0E826MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 82Farads Snap-In | Not Available Online | 82 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JJC0E566MELB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 56Farads Snap-In | Not Available Online | 56 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 30 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JJC0E338MSEJBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 3300Farads 60c 90x160 | Not Available Online | 3300 F | 2.5 VDC | Snap In | 31.8 mm (1.252 in) | 90 mm (3.543 in) | 160 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E138MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1300F 2.5 Volts 20% NO BRACKET | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJL0E557MSECBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 550Farads 60c 35x105 | Not Available Online | 550 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E108MSEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 51x120 | Not Available Online | 1000 F | 2.5 VDC | Snap In | 22 mm (0.866 in) | 51 mm (2.008 in) | 120 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJC0E127MELB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 120Farads Snap-In | Not Available Online | 120 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJC | Bulk | |||||||
Mfr: JJC0E276MELZ TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 27Farads Snap-In | Not Available Online | 27 F | 2.5 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 30 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJD0E138MDED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135 | Not Available Online | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | ||||||||
Mfr: JJL0E857MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 850Farads 60c 40x135 | Not Available Online | 850 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | ||||||||
Mfr: JJL0E158MSECBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1500Farads 60c 51x135 | Not Available Online | 1500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJD0E408MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% 2 LEG BRACKET | Not Available Online | 4000 F | 2.5 VDC | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJL0E108MSEDBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | |||||||
Mfr: JJC0E158MSEGBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1500Farads 60c 63.5x120 | Not Available Online | 1500 F | 2.5 VDC | Snap In | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 120 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk |