Nichicon - Supercapacitors

129 Results
129 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: JJD0E138MDEDBN
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.5volts 1300Farads 60c 40x135

Not Available Online

Call
or
View Details
Call to Verify
1300 F
2.5 VDC
Screw
18.8 mm (0.74 in)
40 mm (1.575 in)
135 mm
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJD
Datasheet
Mfr: JUWT1476MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 47Farads Radial

Not Available Online

Call
or
View Details
47 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
31.5 mm
1000 Hour
200 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JJD0E108MSEDBN
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 40x105

Not Available Online

Call
or
View Details
1000 F
2.5 VDC
Screw
18.8 mm (0.74 in)
40 mm (1.575 in)
105 mm
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJD
Bulk
Datasheet
Mfr: JJC0E157MELC
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.5volts 150Farads Snap-In

Not Available Online

Call
or
View Details
150 F
2.5 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
50 mm
2000 Hour
20 %
EDLC / Supercaps
- 25 C
+ 60 C
JJC
Bulk
  • ...
  • 3
  • 4
  • 5
  • 6