Ohmite - Rheostats
2.542 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | REL | 125 Ohms | 12.5 W | 305 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RUS | 1 kOhms | 1 kW | 1.6 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RHS | Solder Lug | 8 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RLS | 4.5 kOhms | 150 W | 1.2 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | AN3155 | Bulk | |||||||||||||||||
0In Stock | RHS | Solder Lug | 2 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 125 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RJS | 4 Ohms | 50 W | 750 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RNS | 100 Ohms | 300 W | 1.225 kV | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RKS | Solder Lug | 5 kOhms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 175 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | REL | 1 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 17.46 mm | 22.23 mm | Open Frame | Bulk | ||||||||
Not Available Online | RRS | Solder Lug | 2 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 8 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 125 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 3 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RPS | Solder Lug | 75 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 1.5 kOhms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | M22 | Bulk | |||||||||||||||||
Not Available Online | RHS | 15 kOhms | 25 W | 500 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RGS | Solder Lug | 750 Ohms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk | |||||||
Not Available Online | RHS | Solder Lug | 25 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 100 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
Not Available Online | RHL | 5 kOhms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 39.62 mm | Open Frame | Bulk | ||||||||
Not Available Online | RLS | Solder Lug | 15 Ohms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk |