Ohmite - Ceramic Composition Resistors
2.709 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OY | Axial | 2.7 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 1.2 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | A | Radial | 22 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
Mfr: MOX-G-021005FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 10M ohms 1% | 0In Stock | Power Mox | Solder Lug | 10 MOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | |||
Mfr: RC1R0EA33R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 33 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 33 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | ||||
Not Available Online | OY | Axial | 27 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 8.2 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Not Available Online | OY | Axial | 1.5 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
Not Available Online | OY | Axial | 330 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OY | Axial | 120 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
Not Available Online | OY | Axial | 180 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Reel | ||||
0In Stock | OY | Axial | 100 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 5.6 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: AZ33GKE TTI: Not Assigned Ohmite Ceramic Composition Resistors 5.5watt 3.3ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 3.3 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | |||
Mfr: AW100KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 2.5watt 10ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 10 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
Mfr: OC2K100E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 10ohm 10% Tol | Not Available Online | OC | Axial | 10 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K121E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 120ohm 10% Tol | 0In Stock | OC | Axial | 120 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K271E-TR TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 2W 270ohm 10% Tol | 0In Stock | OC | Axial | 270 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K471E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 470ohm 10% Tol | Not Available Online | OC | Axial | 470 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
Not Available Online | OU | Axial | 4.7 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack |