Ohmite - Ceramic Composition Resistors
2.709 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OY | Axial | 390 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 120 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 2.2 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 2.2 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OX | Axial | 39 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Not Available Online | OY | Axial | 560 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OY | Axial | 82 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 1.8 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 5.6 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
Mfr: MOX-F-022503FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 250K ohms 1% | 0In Stock | Power Mox | Solder Lug | 250 kOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | |||
Mfr: MOX-G-025004FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 5M ohms 1% | 0In Stock | Power Mox | Solder Lug | 5 MOhms | 40 W | 1 % | 30 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 114.3 mm | Bulk | |||
Mfr: MOX-H-025002FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 50K OHM 1% | 0In Stock | Power Mox | Solder Lug | 50 kOhms | 50 W | 1 % | 45 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 152.4 mm | Bulk | |||
Mfr: MOX-J-021003FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 100K ohms 1% | 0In Stock | Power Mox | Solder Lug | 100 kOhms | 75 W | 1 % | 60 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 203.2 mm | Bulk | |||
Mfr: RC1R0EA10R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1W 10 Ohms 10% | 0In Stock | RC | SMD/SMT | 10 Ohms | 1 W | 10 % | 500 V | - 55 C | + 150 C | Bulk | ||||||
0In Stock | A | Radial | 33 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 1 kOhms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Not Available Online | A | Radial | 10 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | OY | Axial | 5.6 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | 800 | |||||||||||||||
0In Stock | 800 | |||||||||||||||
0In Stock | 800 | |||||||||||||||
0In Stock | 800 | |||||||||||||||
0In Stock | Bulk | |||||||||||||||
Mfr: OC2K222E-TR TTI: Not Assigned Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 2.2kOhm 10% Tol | Not Available Online | OC | Axial | 2.2 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OW | Bulk |