Ohmite - Wirewound Resistors
6.557 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560In Stock | 5 kOhms | 50 W | 1.17 kV | 1 % | Solder Lug | 20 PPM / C | 49 mm | 14.2 mm | 14.8 mm | 0 C | + 275 C | 89 | Bulk | ||||
0In Stock | 40 kOhms | 13 W | 940 V | 5 % | 100 PPM / C | 31.8 mm | - 55 C | + 200 C | G | Box | |||||||
0In Stock | 30 kOhms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | 14.3 mm | + 25 C | + 350 C | 270 | Box | |||||
0In Stock | 10 Ohms | 25 W | 625 V | 5 % | Solder Lug | 400 PPM / C | 50.8 mm | + 350 C | 270 | Box | |||||||
0In Stock | 20 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Box | ||||||
0In Stock | 120 Ohms | 12 W | 565 V | 5 % | Solder Lug | 260 PPM / C | 44.4 mm | + 350 C | 270 | Box | |||||||
0In Stock | 50 Ohms | 25 W | 625 V | 5 % | Solder Lug | 260 PPM / C | 50.8 mm | + 350 C | 270 | Box | |||||||
0In Stock | 100 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Box | |||||||
0In Stock | 150 Ohms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Box | |||||||
0In Stock | 10 Ohms | 25 W | 625 V | 10 % | Solder Lug | 260 PPM / C | 50.8 mm | + 25 C | + 350 C | 210 | Box | ||||||
0In Stock | 100 mOhms | 300 W | 10 % | Solder Lug | 400 PPM / C | 216 mm | - 55 C | + 400 C | 280 | Box | |||||||
0In Stock | 1.2 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | 28.6 mm | + 25 C | + 400 C | 280 | Box | |||||
0In Stock | 50 kOhms | 175 W | 3.595 kV | 5 % | Solder Lug | 260 PPM / C | 216 mm | + 350 C | 270 | Box | |||||||
0In Stock | 15 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | + 350 C | 270 | Box | |||||||
0In Stock | 10 kOhms | 175 W | 3.595 kV | 5 % | Solder Lug | 260 PPM / C | 216 mm | 28.6 mm | + 25 C | + 350 C | 270 | Box | |||||
0In Stock | 500 mOhms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Box | ||||||
0In Stock | 2.5 Ohms | 300 W | 6 V | 10 % | Solder Lug | 400 PPM / C | 216 mm | + 25 C | + 400 C | 280 | Box | ||||||
Not Available Online | 100 Ohms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | 28.6 mm | + 25 C | + 350 C | 270 | Bulk | |||||
0In Stock | 10 kOhms | 225 W | 4.595 kV | 5 % | Solder Lug | 260 PPM / C | 267 mm | 28.6 mm | + 25 C | + 350 C | 270 | Bulk | |||||
0In Stock | 1 kOhms | 50 W | 1.625 kV | 5 % | Solder Lug | 260 PPM / C | 102 mm | 14.3 mm | + 25 C | + 350 C | 270 | Bulk | |||||
0In Stock | 100 Ohms | 100 W | 2.845 kV | 5 % | Solder Lug | 260 PPM / C | 165 mm | + 350 C | 270 | Bulk | |||||||
Not Available Online | 4 Ohms | 225 W | 4.595 kV | 5 % | Solder Lug | 400 PPM / C | 267 mm | 28.6 mm | + 25 C | + 350 C | 270 | Bulk | |||||
Mfr: 50/100MNJ50R0DE TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 50W 50 ohms 5% | 0In Stock | 50 Ohms | 50 W | 5 % | Quick Connect | 90 PPM / C | 94 mm | 19 mm | 55.6 mm | 0 C | + 275 C | Metalohm | Bulk | ||||
Mfr: 60/115MNJ75R0DE TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 60W 75 ohms 5% | 0In Stock | 75 Ohms | 60 W | 5 % | Quick Connect | 90 PPM / C | 142 mm | 19 mm | 56 mm | 0 C | + 275 C | Metalohm | Bulk | ||||
Mfr: 60/115MNJ750RDE TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Chassis Mount 60W 750 ohms 5% | 0In Stock | 750 Ohms | 60 W | 5 % | Quick Connect | 90 PPM / C | 142 mm | 19 mm | 56 mm | 0 C | + 275 C | Metalohm | Bulk |