Ohmite - Metal Oxide Resistors
4.405 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 1.5 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 1 kOhms | MOX500 | Bulk | |||||||||||||||||
Mfr: MOX200001506FE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 150M ohm 1% 0.25W High Resistance | 0In Stock | 150 MOhms | 250 mW (1/4 W) | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | ||||||||
0In Stock | 50 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
0In Stock | 1 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001004FE MOX200001004FE | |||||||
0In Stock | TUM | Bulk | ||||||||||||||||||
Not Available Online | 75 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX92021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 10Mohm 1% | 0In Stock | 10 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX93021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX94021007FVE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10W 1000M ohms 1% | Not Available Online | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 10 MOhms | 1 W | 5 kV | 5 % | Axial | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||||||
Mfr: TWM10J2K7E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10watt 2.7K 5% Vertical Mount | Not Available Online | 2.7 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM10J1K0E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10watt 1K 5% Vertical Mount | Not Available Online | 1 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Not Available Online | 390 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Tray | ||||||
0In Stock | 3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX91021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 10Mohm 1% | 0In Stock | 10 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX93022505FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5W 25M ohms 1% | 0In Stock | 25 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX97022505FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 25Mohm 1% | 0In Stock | 25 MOhms | 19.4 W | 60 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 50 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
0In Stock | 100 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
Mfr: MOX97021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 1Mohm 1% | 0In Stock | 1 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Not Available Online | 270 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 2.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | TUM | Bulk |