Ohmite - Metal Oxide Resistors
4.405 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 200 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 2 GOhms | 500 mW (1/2 W) | 1 kV | 0.5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 20 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 20 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 200 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 2.5 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 500 mW (1/2 W) | 1 kV | Axial | 5 mm | 47.63 mm | RX-1M Hi-Meg | |||||||||||||
Not Available Online | 30 MOhms | 500 mW (1/2 W) | 1 kV | 0.5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 30 MOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 3 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 800 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 9 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 90 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 90 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 900 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 9.1 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 950 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 100 MOhms | 500 mW (1/2 W) | 1 kV | 0.5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 1 GOhms | 500 mW (1/2 W) | 1 kV | 0.5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 100 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 100 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 3 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 30 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 3.3 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 33 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg |