Super Mox - Ohmite - Metal Oxide Resistors
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Box | |||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Box | ||||||
Mfr: MOX94021007FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1000Mohm 1% | 0In Stock | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX96021007FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 16watt 1000Mohm 1% | 0In Stock | 1 GOhms | 15.5 W | 50 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95025004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 5Mohm 1% | 0In Stock | 5 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95022505FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 25Mohm 1% | 0In Stock | 25 MOhms | 12.5 W | 40 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 1Mohm 1% | 0In Stock | 1 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX94021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 10Mohm 1% | 0In Stock | 10 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Not Available Online | 25 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX92021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 10Mohm 1% | 0In Stock | 10 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX94021007FVE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10W 1000M ohms 1% | Not Available Online | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX91021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 1Mohm 1% | 0In Stock | 1 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93025004FVE TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 7.5watt 5Mohm 1% | Not Available Online | 5 mOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
0In Stock | 100 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX95021004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 1Mohm 1% | 0In Stock | 1 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Not Available Online | 50 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 50 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX91025004FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 5Mohm 1% | 0In Stock | 5 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX96021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 16watt 10Mohm 1% | 0In Stock | 10 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX92021007FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 1000Mohm 1% | 0In Stock | 1 GOhms | 4.6 W | 13.8 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
0In Stock | 50 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX91021005FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 10Mohm 1% | 0In Stock | 10 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93022505FVE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5W 25M ohms 1% | 0In Stock | 25 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk |