Ohmite - Thick Film Resistors
12.161 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM102031005FE TTI: SM102031005FE Ohmite Availability: 300In StockThick Film Resistors - Through Hole 10M ohms 1% | 300In Stock | Slim-Mox | 10 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104035006FE TTI: SM104035006FE Ohmite Availability: 1.400In StockThick Film Resistors - Through Hole 500M ohms 1% | 1.400In Stock | Slim-Mox | 500 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: TCH35P2R20JE TTI: TCH35P2R20JE Ohmite Availability: 30In StockThick Film Resistors - Through Hole 35watt 2.2ohm 5% | 30In Stock | TCH | 2.2 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
0In Stock | Slim-Mox | 20 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: SM102031006FE TTI: SM102031006FE Ohmite Availability: 0In Stock400 On Order Expected Thick Film Resistors - Through Hole 100M ohms 1% | 0In Stock400 On Order Expected | Slim-Mox | 100 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104031006FE TTI: SM104031006FE Ohmite Availability: 0In Stock500 On Order Expected 02-Mar-27 Thick Film Resistors - Through Hole 100M ohms 1% | 0In Stock500 On Order Expected 02-Mar-27 | Slim-Mox | 100 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
0In Stock | Slim-Mox | 5 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
0In Stock | Slim-Mox | 200 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: TCH35P220RJE TTI: TCH35P220RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 220ohm 5% | 0In Stock | TCH | 220 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: SM102031004JE TTI: SM102031004JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1M ohms 5% | 0In Stock | Slim-Mox | 1 MOhms | 1 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM102033006FE TTI: SM102033006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 300M ohms 1% | 0In Stock | Slim-Mox | 300 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
0In Stock | TFS | 270 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 200 C | 7 kV | 21 mm | Axial | Box | 1.3 mm | 0.5 mm | Thick Film Resistors Leaded | 8 mm | ||||||||
Mfr: TFSC270RJE TTI: TFSC270RJE Ohmite Availability: 0In StockThick Film Resistors - Through Hole .75watt 270ohm 5% Surge | 0In Stock | TFS | 270 Ohms | 750 mW (3/4 W) | 5 % | 100 PPM / C | - 55 C | + 200 C | 4 kV | 5.5 mm | 13 mm | Axial | Box | 1.1 mm | 0.5 mm | Thick Film Resistors Leaded | 5.5 mm | ||||||
Mfr: SM102035003FE TTI: SM102035003FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 500K ohms 1% | 0In Stock | Slim-Mox | 500 kOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: SM104032007FE TTI: SM104032007FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2000M ohms 1% | 0In Stock | Slim-Mox | 2 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
Mfr: TA205PA20R0JE TTI: TA205PA20R0JE Ohmite Availability: 0In Stock150 On Order Expected 04-Jan-27 Thick Film Resistors - Through Hole 5watt 20ohm 5% High Power | 0In Stock150 On Order Expected 04-Jan-27 | TA | 20 Ohms | 5 W | 5 % | 100 PPM / C | - 55 C | + 180 C | 500 V | 12.7 mm | Radial | Tray | 2.54 mm | 5.08 mm | Thick Film Resistors Leaded | 25.4 mm | |||||||
Mfr: MOX-2N-131006FE TTI: MOX-2N-131006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 100MEG 1% | 0In Stock | Maxi-Mox | 100 MOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 20 kV | 8.76 mm | 54.36 mm | Axial | Bulk | 0.8128 mm | |||||||||
Mfr: SM102031006JE TTI: SM102031006JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100M ohms 5% | 0In Stock | Slim-Mox | 100 MOhms | 1 W | 5 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
0In Stock | Slim-Mox | 1 GOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: TCH35P33R0JE TTI: TCH35P33R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 33ohm 5% | 0In Stock | TCH | 33 Ohms | 35 W | 5 % | 50 PPM / C | - 55 C | + 175 C | 350 V | 9.91 mm | Radial | Tube | 14.5 mm | 0.86 mm | 4.83 mm | Thick Film Resistors Leaded | 4.06 mm | ||||||
Mfr: SM104034004FE TTI: SM104034004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4M ohms 1% | 0In Stock | Slim-Mox | 4 MOhms | 1.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 10 kV | 27.43 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 22.86 mm | Thick Film Resistors Leaded | 2.54 mm | ||||||
0In Stock | Slim-Mox | 100 MOhms | 2.5 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 20 kV | 52.83 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 48.26 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
0In Stock | Slim-Mox | 50 MOhms | 1 W | 1 % | 25 PPM / C | - 55 C | + 110 C | 5 kV | 14.73 mm | Radial | Bulk | 8.64 mm | 0.813 mm | 10.16 mm | Thick Film Resistors Leaded | 2.54 mm | |||||||
Mfr: MOX-4N-131505FE TTI: MOX-4N-131505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 15MEG 1% | 0In Stock | Maxi-Mox | 15 MOhms | 5 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 40 kV | 8.76 mm | 105.16 mm | Axial | Bulk | 0.8128 mm | |||||||||
Mfr: MOX-2N-131004FE TTI: MOX-2N-131004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 1MEG 1% | 0In Stock | Maxi-Mox | 1 MOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 210 C | 20 kV | 8.76 mm | 54.36 mm | Axial | Bulk | 0.8128 mm |