Ohmite - Through Hole Resistors
36.578 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
0In Stock | 470 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 330 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 22 kOhms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
0In Stock | 15 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
Mfr: MOX-2N-131004FE TTI: MOX-2N-131004FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 1MEG 1% | 0In Stock | 1 MOhms | 1 % | 3 W | Axial | 100 PPM / C | 20 kV | ||
0In Stock8.000 On Order Expected 07-Apr-27 | 100 mOhms | 1 % | 2 W | Axial | 90 PPM / C | ||||
0In Stock | 2 MOhms | 1 % | 2.5 W | Radial | 25 PPM / C | 20 kV | |||
0In Stock | 2 MOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | |||
0In Stock | 100 mOhms | 1 % | 2 W | Axial | 50 PPM / C | 100 mV | |||
0In StockLimited Supply | 2.2 Ohms | 10 % | 4.5 W | Radial | 100 PPM / C | 2 kV | |||
0In Stock | 3.9 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
Mfr: TWW10JR20E TTI: TWW10JR20E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt .2ohm 5% Vertical Mount | 0In Stock | 200 mOhms | 5 % | 10 W | Radial | 400 PPM / C | 750 V | ||
0In Stock450 On Order Expected 02-Feb-27 | 2 kOhms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | |||||||||
0In Stock | 1 MOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | |||
Mfr: SM102031006JE TTI: SM102031006JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100M ohms 5% | 0In Stock | 100 MOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
0In Stock | 22 Ohms | 5 % | 11 W | Axial | 30 PPM / C | 1.08 kV | |||
0In Stock | 500 mOhms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
0In Stock | 15 mOhms | 1 % | 3 W | Axial | 50 PPM / C | 100 mV | |||
0In Stock | 30 mOhms | 1 % | 2 W | Axial | 50 PPM / C | 100 mV | |||
0In StockLimited Supply | 22 Ohms | 10 % | 5.5 W | Radial | 100 PPM / C | 2.5 kV | |||
0In Stock | 1 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
0In Stock | 1 GOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | |||
Mfr: MOX-750231006FE TTI: MOX-750231006FE Ohmite Availability: 0In StockMetal Oxide Resistors 100M ohms 1% | 0In Stock | 100 MOhms | 1 % | 1 W | Axial | 5 kV |