Ohmite - Through Hole Resistors
36.578 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.5 kOhms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 3 kOhms | 5 % | 3 W | Radial | 260 PPM / C | 103 V | |||
Mfr: TA310PA10K0JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10watt 10K 5% High Power | 0In Stock | 10 kOhms | 5 % | 10 W | Radial | 50 PPM / C | 500 V | ||
Mfr: TWW10JR10E TTI: Not Assigned Ohmite Availability: Not Available OnlineWirewound Resistors - Through Hole 10watt .1ohm 5% Vertical Mount | Not Available Online | 100 mOhms | 5 % | 10 W | Radial | 400 PPM / C | 750 V | ||
0In Stock | 22.5 kOhms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
0In Stock | 40 Ohms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 500 mOhms | 1 % | 3 W | Axial | 90 PPM / C | 200 V | |||
0In Stock | 2.7 kOhms | 5 % | 3 W | Radial | 260 PPM / C | 103 V | |||
0In Stock | 750 Ohms | 5 % | 5.25 W | Axial | 260 PPM / C | 187 V | |||
Mfr: TUW15J2R7E TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 2.7ohm 5% Axial | 0In Stock | 2.7 Ohms | 5 % | 15 W | Axial | 400 PPM / C | 1 kV | ||
0In Stock | 330 Ohms | 5 % | 2.25 W | Axial | 30 PPM / C | 85 V | |||
0In Stock | 350 Ohms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
0In Stock | 50 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | |||
0In Stock | 30 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | |||
Mfr: 20J50KE TTI: Not Assigned Ohmite Wirewound Resistors - Through Hole Wirewound Resistors 50K OHM 5% 10W | 0In Stock | 50 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | ||
0In Stock | 2.2 Ohms | 5 % | 2 W | Axial | 50 PPM / C | 65 V | |||
0In Stock | 5 Ohms | 5 % | 2 W | Axial | 50 PPM / C | 65 V | |||
0In Stock | 2.2 Ohms | 5 % | 5 W | Axial | 50 PPM / C | 330 V | |||
0In Stock | 220 Ohms | 5 % | 1.5 W | Axial | 30 PPM / C | 150 V | |||
Mfr: TA810PW1R00JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10W 1Ohm 5% High Power | 0In Stock | 1 Ohms | 5 % | 10 W | Radial | 450 PPM / C | 500 V | ||
0In Stock | |||||||||
Mfr: TA810PW5R10JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10 W 5.1 Ohms 5% High Power | 0In Stock | 5.1 Ohms | 5 % | 10 W | Radial | 100 PPM / C | 500 V | ||
Mfr: TA810PW8R20JE TTI: Not Assigned Ohmite Availability: 0In StockThick Film Resistors - Through Hole 8.2 ohm 5% 10 W Power Chip | 0In Stock | 8.2 Ohms | 5 % | 10 W | Radial | 100 PPM / C | |||
0In Stock | |||||||||
0In Stock |