Ohmite - Through Hole Resistors
36.578 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 200 mOhms | 5 % | 5 W | Radial | 400 PPM / C | 350 V | |||
0In Stock | 20 mOhms | 1 % | 2 W | Axial | 50 PPM / C | 100 mV | |||
0In Stock | 200 mOhms | 5 % | 3 W | Axial | 90 PPM / C | 200 V | |||
Mfr: SM102031004JE TTI: SM102031004JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 1M ohms 5% | 0In Stock | 1 MOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
Mfr: 15FR010E-T TTI: 15FR010E-T Ohmite Availability: 0In StockCurrent Sense Resistors - Through Hole .01 OHM 1% 5W | 0In Stock | ||||||||
Mfr: SM102033006FE TTI: SM102033006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 300M ohms 1% | 0In Stock | 300 MOhms | 1 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
0In Stock | 4.7 Ohms | 5 % | 3.25 W | Axial | 100 PPM / C | 200 V | |||
0In Stock | 4.7 Ohms | 5 % | 11 W | Axial | 100 PPM / C | 1.08 kV | |||
0In Stock1.000 On Order Expected 02-Feb-27 | 68 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock | 15 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 100 MOhms | 1 % | 2.5 W | Radial | 25 PPM / C | 20 kV | |||
0In Stock | 5 Ohms | 1 % | 1 W | Axial | 50 PPM / C | ||||
0In Stock | 5 kOhms | 5 % | 11 W | Axial | 30 PPM / C | 1.08 kV | |||
0In Stock | 1.5 Ohms | 1 % | 10 W | Axial | 50 PPM / C | 1 kV | |||
0In Stock | 10 mOhms | 3 % | 3 W | Axial | 60 mV | ||||
0In Stock | 50 mOhms | 1 % | 3 W | Axial | 50 PPM / C | 100 mV | |||
Mfr: TWW10J20RE TTI: TWW10J20RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 20ohm 5% Vertical Mount | 0In Stock | 20 Ohms | 5 % | 10 W | Radial | 400 PPM / C | 750 V | ||
0In Stock | 50 MOhms | 1 % | 1 W | Radial | 25 PPM / C | 5 kV | |||
Mfr: MOX-4N-131505FE TTI: MOX-4N-131505FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 15MEG 1% | 0In Stock | 15 MOhms | 1 % | 5 W | Axial | 100 PPM / C | 40 kV | ||
0In Stock | 10 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 4.7 kOhms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 5.6 Ohms | 5 % | 5 W | Radial | 400 PPM / C | 350 V | |||
0In Stock | 3.9 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 1 kOhms | 5 % | 8 W | Axial | 260 PPM / C | 250 V | |||
0In Stock | 47 Ohms | 5 % | 5 W | Radial | 350 PPM / C | 350 V |