Ohmite - Rheostats
2.542 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | RHS | Solder Lug | 6 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Kit | |||||||
8In Stock | REL | 5 Ohms | 12.5 W | 305 V | 10 % | Open Frame | Kit | ||||||||||||
0In Stock | REL | 25 Ohms | 12.5 W | 305 V | 10 % | Open Frame | Kit | ||||||||||||
0In Stock | REL | Solder Lug | 150 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Kit | |||||||
0In Stock | RHS | Solder Lug | 50 Ohms | 25 W | 10 % | Open Frame | Box | ||||||||||||
0In Stock | RHS | Solder Lug | 25 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Kit | |||||||
0In Stock | RHS | Solder Lug | 100 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Kit | |||||||
0In Stock | RHS | Solder Lug | 175 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
0In Stock | RES | Solder Lug | 125 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | REL | Solder Lug | 8 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Kit | |||||||
0In Stock | RHS | Solder Lug | 1 kOhms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RRS | Solder Lug | 8 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 3.5 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RJS | Solder Lug | 10 kOhms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 8 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RKS | Solder Lug | 5 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Bulk | |||||||
Not Available Online | RKS | Solder Lug | 2 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Bulk | |||||||
0In Stock | RUS | 25 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
0In Stock | RRS | Solder Lug | 1 kOhms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 2.5 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 16 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RJS | 25 kOhms | 50 W | 750 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RHS | Solder Lug | 1 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RJS | Solder Lug | 2 Ohms | 50 W | 750 V | 10 % | 6.35 mm | 8.73 mm | Open Frame | Bulk | |||||||||
0In Stock | RUS | Solder Lug | 5 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk |