Ohmite - Rheostats
2.542 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RPS | Solder Lug | 2 kOhms | 225 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 8 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 2 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCS | Solder Lug | 750 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 7.5 kOhms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 10 Ohms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 3 Ohms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RNS | Solder Lug | 700 Ohms | 300 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RES | Solder Lug | 1.5 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 7.5 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
0In Stock | RPS | 2.5 kOhms | 225 W | 1.3 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 7.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RNS | Solder Lug | 3 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
0In Stock | RPS | Solder Lug | 2 kOhms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RCS | Solder Lug | 200 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RNS | 200 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 60.33 mm | 152.4 mm | Open Frame | Bulk | ||||||||
0In Stock | REE | Solder Lug | 15 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 150 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RNS | Solder Lug | 2 kOhms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 175 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RCS | Solder Lug | 25 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RCS | Solder Lug | 35 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | RHL | Solder Lug | 3 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | M22 | Bulk |