Ohmite - Wirewound Resistors
22.279 ResultsCategories of Wirewound Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Termination Style |
|---|---|---|---|---|---|---|---|---|---|
3.675In Stock1.000 On Order Expected 04-Jan-27 | 15 Ohms | 10 W | 5 % | 1 kV | Axial | ||||
8.650In Stock | 12 Ohms | 10 W | 5 % | 1 kV | 20 PPM / C | Axial | |||
1.300In Stock | 40 kOhms | 20 W | 5 % | 750 V | 260 PPM / C | Axial | |||
25In Stock | 27 Ohms | 5 W | 5 % | 330 V | 30 PPM / C | Axial | |||
560In Stock | 5 kOhms | 50 W | 1 % | 1.17 kV | 20 PPM / C | Solder Lug | |||
2.500In Stock | 270 mOhms | 5 W | 5 % | 350 V | 400 PPM / C | Radial | |||
Mfr: ACS5S1RJBULK TTI: ACS5S1RJBULK Ohmite Availability: 1.000In StockWirewound Resistors - Through Hole 1 OHM 5% 5W | 1.000In Stock | ||||||||
Mfr: RWS52R7JTR TTI: RWS52R7JTR Ohmite Availability: 5.500In StockWirewound Resistors - SMD 2.7 OHM 5W 5% | 5.500In Stock | ||||||||
Mfr: RW0S6BB1R00FET TTI: RW0S6BB1R00FET Ohmite Availability: 0In Stock2.500 On Order Expected 16-Feb-27 Wirewound Resistors - SMD .6watt 1 ohm 1% | 0In Stock2.500 On Order Expected 16-Feb-27 | 1 Ohms | 600 mW | 1 % | 50 V | 20 PPM / C | |||
0In Stock | 22 Ohms | 5 W | 5 % | 460 V | Axial | ||||
0In Stock | 22 Ohms | 11 W | 5 % | 1.08 kV | 30 PPM / C | Axial | |||
0In Stock | 500 mOhms | 3 W | 5 % | 135 V | 50 PPM / C | Axial | |||
0In Stock | 1 Ohms | 3 W | 5 % | 135 V | 50 PPM / C | Axial | |||
Mfr: RW3R0DBR050JE TTI: RW3R0DBR050JE Ohmite Availability: 0In StockWirewound Resistors - SMD 3watt .05ohm 5% | 0In Stock | 50 mOhms | 3 W | 5 % | 200 V | 90 PPM / C | |||
0In Stock | 33 Ohms | 3 W | 1 % | 200 V | 20 PPM / C | Axial | |||
0In Stock | 30 kOhms | 25 W | 5 % | 625 V | 260 PPM / C | Solder Lug | |||
0In Stock | 150 Ohms | 20 W | 5 % | 750 V | 260 PPM / C | Axial | |||
0In Stock | 50 Ohms | 25 W | 5 % | 625 V | 260 PPM / C | Solder Lug | |||
0In Stock7.550 On Order Expected 08-Jun-27 | 2 Ohms | 10 W | 5 % | 1 kV | Axial | ||||
0In Stock | 100 mOhms | 3 W | 1 % | 200 V | 90 PPM / C | Axial | |||
0In Stock | 100 kOhms | 50 W | 5 % | 1.625 kV | 260 PPM / C | Solder Lug | |||
0In Stock | 750 mOhms | 10 W | 5 % | 720 V | 50 PPM / C | Axial | |||
0In Stock | 200 Ohms | 20 W | 5 % | 750 V | 260 PPM / C | Axial | |||
0In Stock | 150 Ohms | 50 W | 5 % | 1.625 kV | 260 PPM / C | Solder Lug | |||
0In Stock | 10 Ohms | 25 W | 10 % | 625 V | 260 PPM / C | Solder Lug |