OmniOn Power - DC/DC Converters - SMD
617 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PVX003A0X3-SRZ TTI: PVX003A0X3-SRZ OmniOn Power Availability: 200In StockDC/DC Converters - SMD 3-14.4Vin .6-5.5V 3A Neg Logic SMT Analog | 200In Stock | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: PVX012A0X3-SRZ TTI: PVX012A0X3-SRZ OmniOn Power Availability: 0In StockDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Neg Logic Analog | 0In Stock | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Pico DLynx | CC109159686 | ||||||
Mfr: PVX006A0X3-78SRZ TTI: PVX006A0X3-78SRZ OmniOn Power Availability: 0In StockDC/DC Converters - SMD 3.3-14.4VIN 0.6-5.5VOUT | 0In Stock | Non-Isolated | 1 Output | 3 V | 14.4 V | 6 A | 12.19 mm (0.48 in) | 12.19 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 105 C | - 40 C | PVX006A0X | ||||||||||
Mfr: PKX014A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 14A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PKX014 | 150052942 | |||||||
Mfr: JRCS016A0S4-HZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 400W 18-85VIN 18.5-60VOUT 6.7A | Not Available Online | Non-Isolated | 1 Output | 18 V | 85 V | 18.5 V to 60 V | 16.7 A | 57.7 mm (2.272 in) | 60.7 mm (2.39 in) | 12.95 mm (0.51 in) | Industrial | + 85 C | - 40 C | 1600130338A | |||||||||
Mfr: PJT004A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 4 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) | Industrial | + 105 C | - 40 C | PJT004 | 150052970 | |||||||
Mfr: NSR003A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 18 W | 9 V | 4.5 V | 14 V | 590 mV to 6 V | 3 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 7.87 mm (0.31 in) | Industrial | + 85 C | - 40 C | Naos Raptor | CC109130886 | ||||||
Mfr: NSR010A0X4Z TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 4.5-14Vdc out 0.59-6Vdc 10A | Not Available Online | Non-Isolated | 1 Output | 60 W | 9 V | 4.5 V | 14 V | 590 mV to 6 V | 10 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 6.86 mm (0.27 in) | Industrial | + 85 C | - 40 C | Naos Raptor | CC109130903 | ||||||
Mfr: APTH006A0X4-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 2.4-5.5Vin 6A 0.6-3.63Vout | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 55.6 mm (2.189 in) | 55.6 mm (2.189 in) | 184 mm (7.244 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113387 | ||||||
Mfr: APXS002A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 3-14Vdc out 0.6-5.5Vdc 2A | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14 V | 600 mV to 5.5 V | 2 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | APXS002 | CC109150406 | |||||||
Mfr: PVX012A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | Pico DLynx | CC109159694 | ||||||
Mfr: PVX006A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5V 6A Neg Logic SMT Analog | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | DLynx | ||||||||
Mfr: PVX012A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4V 0.6-5.5Vout 12A smt, neg logic | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 105 C | - 40 C | Pico DLynx | ||||||||
Mfr: SHHD003A0A41-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 18-75Vin 5Vout 3A 15W Neg Logic SMT | Not Available Online | Isolated | 1 Output | 15 W | 48 V | 18 V | 75 V | 5 V | 3 A | 2.25 kV | 27.9 mm | 24.4 mm | 8.5 mm | Industrial | + 85 C | - 40 C | Hammerhead | CC109166071 | |||||
Mfr: PJT014A0X43-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 14A Neg Log SMT TR | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 510 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PJT014 | 150051527 | |||||||
Mfr: UVXS0606A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4Vin 0.6-5.5V 6Ax2 Analog Non Iso | Not Available Online | Non-Isolated | 2 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 5.5 V | 6 A | 600 mV to 5.5 V | 6 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | UVXS0606 | 150038097 | |||||
Mfr: PJT020A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 4.5-14.4in .51-3.63V 20A NegLogic non-Is | Not Available Online | Non-Isolated | 1 Output | 9 V | 4.5 V | 14.4 V | 600 mV to 3.6 V | 20 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | PJT | 150047158 | |||||||
Mfr: MLX160A0XY3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 160 A | Industrial | MLX | 1600374230A | |||||||||||||||||
Mfr: ATXW250WX43-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense | Not Available Online | 1 Output | 250 W | 5 VDC | 59 VDC | 2 VDC to 30 VDC | 8 A to 20 A | Module | 29.7 mm | 16 mm | 14.5 mm | Industrial | + 105 C | - 40 C | ATXW250 | ||||||||
Mfr: AXH003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 11 W | 5 V | 2.4 V | 5.5 V | 750 mV to 3.63 V | 3 A | Industrial | Austin MiniLynx | CC109101301 | |||||||||||
Mfr: AXA005A0XZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SIP in 10-14Vdc out 0.75-5.5Vdc 5A | Not Available Online | Non-Isolated | 1 Output | 28 W | 12 V | 10 V | 14 V | 750 mV to 5.5 V | 5 A | 22.9 mm (0.902 in) | 10.2 mm (0.402 in) | 6.65 mm (0.262 in) | Industrial | + 85 C | - 40 C | Austin MicroLynx | CC109101284 | ||||||
Mfr: APTS003A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 4.5-14Vdc out 0.59-5.5Vdc 3A | Not Available Online | Non-Isolated | 1 Output | 17 W | 9 V | 4.5 V | 14 V | 590 mV to 5.5 V | 3 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 6.25 mm (0.246 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109125985 | ||||||
Mfr: PDT012A0X3-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A NegLogic Digital | Not Available Online | Non-Isolated | 1 Output | 66 W | 9 V | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) | Industrial | + 85 C | - 40 C | DLynx | CC109159661 | ||||||
Mfr: APXH006A0X-SRZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 6A | Not Available Online | Non-Isolated | 1 Output | 22 W | 5 V | 2.4 V | 5.5 V | 600 mV to 3.63 V | 6 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.25 mm (0.285 in) | Industrial | + 85 C | - 40 C | Austin PicoLynx | CC109113354 | ||||||
Mfr: UVT020A0X3-SRDZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlineDC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog | Not Available Online | Non-Isolated | 1 Output | 9 V | 3 V | 14.4 V | 600 mV to 5.5 V | 20 A | 20.32 mm (0.8 in) | 11.43 mm (0.45 in) | 8.5 mm (0.335 in) | Industrial | MicroDLynx |