OmniOn Power - Power Supplies - Chassis Mount
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CP3500AC65TEZ TTI: CP3500AC65TEZ OmniOn Power Availability: 0In StockPower Supplies - Chassis Mount 3500W 65V RECTIFIER | 0In Stock | 3.5 kW | 90 VAC to 265 VAC | 2 Output | 65 VDC | 57.4 A | 5 VDC | 2 A | Enclosed | 3 kVAC | 96 % | Industrial | 351.2 mm (13.827 in) | 101.6 mm (4 in) | 41.4 mm (1.63 in) | CP3500 | 1600152518A | ||
Mfr: CLP0424FPXXXZ01A TTI: CLP0424FPXXXZ01A OmniOn Power Availability: 0In StockPower Supplies - Chassis Mount 450W 24V 18.8A Neg Logic | 0In Stock | 450 W | 90 VAC to 265 VAC | 1 Output | 24 VDC | 18.75 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | CLP0424/428 | |||||
Mfr: EV100H3N1K TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30KW 1KV POWER SUPPLY | Not Available Online | 30 kW | 260 VAC to 530 VAC | 1 Output | 150 VDC to 1 kVDC | 100 A | Enclosed | 96 % | Industrial | 435 mm (17.126 in) | 300 mm (11.811 in) | 84 mm (3.307 in) | 1600293422A | ||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3000W 48V back to front | Not Available Online | 3 kW | 90 VAC to 264 VAC, 180 VDC to 400 VDC | 1 Output | 48 VDC to 56 VDC | 55 A | Enclosed | 96 % | Industrial | CP3000 | 150050851 | ||||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3000W 48V front to back | Not Available Online | 3 kW | 90 VAC to 264 VAC, 180 VDC to 400 VDC | 1 Output | 48 VDC to 56 VDC | 55 A | Enclosed | 96 % | Industrial | CP3000 | 1600141279A | ||||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier 18-53Vdc | Not Available Online | 1.5 kW, 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 28.9 A, 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 333 mm (13.11 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052312 | ||||
Mfr: CLP0212FPEX5Z01C TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 200W 12V 16.7A 5Vsb 2X4 Open Frame | Not Available Online | 200 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 16.7 A | Open Frame | 3 kVAC | 89.5 % | Industrial | 101.6 mm | 50.8 mm | 36.1 mm | CLP0212 | 150038518 | ||||
Mfr: CCR0512FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 0.5U 500W AC/DC 12V rectifier | Not Available Online | 500 W | 90 VAC to 264 VAC | 2 Output | 12 VDC | 42 A | 3.3 VDC | 2 A | Enclosed | 3 kVAC | Industrial | 249.479 mm (9.822 in) | 85.09 mm (3.35 in) | 24.054 mm (0.947 in) | CCR0512FPHXXZ01A | ||||
Mfr: CLP0448FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 48V 9.4A Neg Logic | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 48 VDC | 9.4 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | CLP0448 | |||||
Mfr: CLP0212FPEX5Z03C TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 200W 12V 16.7A | Not Available Online | 200 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 16.7 A | Open Frame | 3 kVAC | 91.1 % | Industrial | 101.6 mm | 50.8 mm | 36.1 mm | CLP0212 | 150038520 | ||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3000W 48-58Vdc 62.5A Rectifier | Not Available Online | 3 kW | 90 VAC to 290 VAC | 1 Output | 52 VDC | 55.5 A | Enclosed | 3 kVAC | 95 % | Industrial | 376 mm (14.803 in) | 83.82 mm (3.3 in) | 123 mm (4.843 in) | EP3000 | 1600095294A | ||||
Mfr: CLP0424FPXXXZ02A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 24V 18.8A 3x5 Conformal Coated | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 24 VDC | 18.75 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | CLP | |||||
Mfr: CLP0224FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 200W 24V 8.33A 2x4 Open PS | Not Available Online | 200 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 8.33 A | Open Frame | 3 kVAC | 93.1 % | Industrial | 101.6 mm | 50.8 mm | 37.97 mm | CLP0224 | |||||
Mfr: CH12500H3C380TEZ-GM TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 12.5kW 380VDC 380/480VAC Input | Not Available Online | 12.5 kW | 360 VAC to 509 VAC | 1 Output | 380 VDC | 33 A | Enclosed | 3 kVAC | 96 % | Industrial | 711.2 mm (28 in) | 203.2 mm (8 in) | 60.3 mm (2.374 in) | CH12500 | 16000096898A | ||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 2725W RECTIFIER +/-54Vdc 50A | Not Available Online | 2.725 kW | 100 VAC to 120 VAC, 200 VAC to 277 VAC | 2 Output | 54 VDC | 50 A | 5 VDC | 750 mA | Enclosed | 3 kVAC | 96.2 % | Industrial | 351.2 mm (13.827 in) | 101.6 mm (4 in) | 41.4 mm (1.63 in) | CP2725 | 1600115617A | ||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 48V 33.33A Rectifier 1200W at 120Vac | Not Available Online | 1.6 kW | 90 VAC to 264 VAC | 1 Output | 42 VDC to 58 VDC | 32 A | Enclosed | 95 % | Industrial | 206 mm (8.11 in) | 126.5 mm (4.98 in) | 41.6 mm (1.638 in) | EP1600 | 1600090920A | |||||
Mfr: EP3000AC48TEZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3000W 90-290Vac 48-58V 55.5A Rectifier | Not Available Online | 3 kW | 90 VAC to 290 VAC | 1 Output | 48 VDC | 55.5 A | Enclosed | 3 kVAC | 95 % | Industrial | 310 mm (12.205 in) | 84 mm (3.307 in) | 123 mm (4.843 in) | EP3000 | CC109172490 | ||||
Mfr: CC12500H3C380TEZ-GM TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 12.5kW 400/480Vac 380Vdc Rectifier | Not Available Online | 12.5 kW | 360 VAC to 509 VAC | 1 Output | 380 VDC | 33 A | Enclosed | 3 kVAC | 96 % | Industrial | 711.2 mm | 203.2 mm | 60.3 mm | 150047061 | |||||
Mfr: MPR0712TER12Z02A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 700W 12Vdc Reverse Airflow | Not Available Online | 700 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Enclosed | 94 % | Industrial | 228.6 mm (9 in) | 54.61 mm (2.15 in) | 39.878 mm (1.57 in) | MPR0712TE | ||||||
Mfr: CP3500AC52TEZ-FB2 TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 3.5 kW | 90 VAC to 265 VAC | 2 Output | 52 VDC | 67.3 A | 5 VDC | Enclosed | 3 kVAC | 96 % | Industrial | 351.2 mm (13.827 in) | 101.6 mm (4 in) | 41.4 mm (1.63 in) | CP3500 | 1600158238A | |||
Mfr: EV101H3N1K TTI: EV101H3N1K OmniOn Power Availability: 0In Stock400 On Order Expected 07-Apr-27 Power Supplies - Chassis Mount 30KW 1KV POWER SUPPLY | 0In Stock400 On Order Expected 07-Apr-27 | 30 kW | 260 VAC to 530 VAC | 1 Output | 150 VDC to 1 kVDC | 100 A | Enclosed | 96 % | Industrial | 435 mm (17.126 in) | 300 mm (11.811 in) | 84 mm (3.307 in) | 1600469352A | ||||||
Mfr: CLP0612FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 600 W | 90 VAC to 265 VAC | 1 Output | 12 VDC | 50 A | Open Frame | 3 kVAC | 92.7 % | Industrial | 152.4 mm | 76.2 mm | 35 mm | ||||||
Mfr: CLP0448FPXXXZ02A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 54V 8.3A Neg Logic | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 54 VDC | 8.3 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | CLP0448 | |||||
Mfr: CLP0224FPHVXZ04A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 200 W | 360 VAC to 528 VAC | 1 Output | 24 VDC | 8.33 A | Open Frame | 3 kVAC | 89 % | Industrial | 127 mm | 66 mm | 44.5 mm | ||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W Open 3x5 12V 37.5A | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 12 VDC | 37.5 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 36.8 mm | CLP0412 | CLP0412FPXXXZ03A |