Omron Automation and Safety - Industrial Relays
603 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AC-H22CC-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burnout Detect 222A | 0In Stock | K8ACH22CCFLK | |||||||||||||||||||||
Mfr: G7J-3A1B-P DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Power Relays | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Non-Latching | 48 VDC | 250 VAC, 125 VDC | G7J | G7J3A1BPDC48 | ||||||||||||||
Mfr: MGN2CM-AC120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays DPDT Long AC240 Mag Blow-out Version | 0In Stock | Chassis Mount | Power Relays | Screw | DPDT (2 Form C) | 30 A | Non-Latching | 120 VAC | 295 Ohms | 79 mA | 600 VAC, 28 VDC | MGN | 7270306 MGN2CMAC120 | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 480 VAC | K8DS-PZ | 80 mm | 17.5 mm | 74 mm | K8DSPZ2 | ||||||||||||
Mfr: G6B-47BND DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays CompactTermRly 5VDC 4PSTNO LongLife Phlp | 0In Stock | DIN Rail | Power Relays | Terminal | Screw | 4 Form A (4PST-NO) | 5 A | Screw | Non-Latching | 5 VDC | 125 Ohms | 35.5 mA | 380 VAC, 125 VDC | Silver | G6B | 78 mm | 43 mm | 28 mm | G6B47BNDDC5 | ||||
Mfr: G2R-2 48DC TTI: G2R248DC Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY DPDT 8A 48V | 0In Stock | Industrial Relays | 48 VDC | Tube | |||||||||||||||||||
Mfr: G2RV-ST500-APAC100 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays | Not Available Online | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 100 VAC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | 90 mm | 6.2 mm | 80 mm | |||||||
Mfr: G2RV-ST501DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays | Not Available Online | DIN Rail | Solid State Relays | Slim I/O Relay | Push-In | SPDT | Push-In | Non-Latching | 24 VDC | 6 A | 440 VAC, 125 VDC | Silver | IP20 | 90 mm | 6.2 mm | 80 mm | |||||||
Mfr: G2RV-SR500 ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays GP Power Rly & Skt Push In | Not Available Online | DIN Rail | I/O Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VAC, 24 VDC | 12.6 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV-SR | 90 mm | 6.2 mm | 74.5 mm | G2RVSR500ACDC24 | ||||
Mfr: K8AKPH1 200/480VAC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays | Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | 250 VAC, 30 VDC | 100 mm | 22.5 mm | 90 mm | ||||||||||||
Not Available Online | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Latching | 200 VAC to 500 VAC | K8AB | 100 mm | 22.5 mm | 90 mm | Bulk | 9900152 K8ABPW2 | ||||||||
Mfr: G2RV-1-S DC48 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 6A 48VDC Relay only | Not Available Online | Slim Form Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 48 VAC, 48 VDC | 400 VAC, 125 VDC | G2RV | Bulk | G2RV1SDC48 | |||||||||||
Mfr: G2RV-SL700-AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 6A 24VAC/DC Relay and socket | Not Available Online | DIN Rail | Slim Form Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 22.5 mA | 400 VAC, 125 VDC | Silver Tin Indium (AgSnIn) | G2RV | G2RVSL700ACDC24 | |||||||||
Mfr: G2RV-SL500 AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Relay & Socket AC/DC24 Plug-in term | Not Available Online | DIN Rail | Slim Form Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 13 mA, 22.5 mA | 400 VAC, 125 VDC | G2RV | 106.7 mm | 6.2 mm | 97.4 mm | 1511539 G2RVSL500ACDC24 | |||||||
Mfr: G2RV-SL700 AC230 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Relay Module SPDT 230VAC | Not Available Online | DIN Rail | Power Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC | 7.9 mA | 400 VAC, 125 VDC | Silver Tin Indium (AgSnIn) | G2RV | G2RV-SL700-230 G2RVSL700230 G2RVSL700AC230 | ||||||||
Not Available Online | K2WRRS5 | ||||||||||||||||||||||
Mfr: G2R-1A-T DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 10A 12VDC QC Relay Power SPST | Not Available Online | Panel Mount | Power Relays | Standard | Quick Connect | 1 Form A (SPST-NO) | 10 A | Quick Connect | Non-Latching | 12 VDC | 275 Ohms | 43.6 mA | 380 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | G2RN9310R G2R1AT12DC G2R1ATDC12 | ||||
Mfr: K8AB-VS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 1 phs volt moni t 1150V ACDC | Not Available Online | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8ABVS224VACDC | ||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Relay & Socket DC12 Plug-in term | Not Available Online | Socket | Power Relays | Slim | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 27.2 mA | 400 VAC, 125 VDC | Silver Tin Indium (AgSnIn) | G2RV | 106.7 mm | 6.2 mm | 92.7 mm | G2RV-SL500 DC12 (DC11) G2RVSL500DC12DC11 | |||||
Not Available Online | DIN Rail | Protection Relays | Phase Monitor, 3-Phase | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Latching | 250 VAC | K8AB | 100 mm | 22.5 mm | 90 mm | Bulk | K8ABPA1 | ||||||||
Not Available Online | DIN Rail | Protection Relays | Phase Monitor, 3-Phase | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8AB | Bulk | K8ABPA2 | |||||||||||||
Mfr: K8AB-VW2 100/115VAC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 2-60V 1-PHASE WINDOW | Not Available Online | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8AB-VW | Bulk | K8ABVW2100115VAC | ||||||||||||
Mfr: K8AC-H12CC-FLK TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Detector | Not Available Online | K8AC-H | K8ACH12CCFLK | ||||||||||||||||||||
Mfr: K8AB-VS2 24VDC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays 24VAC/DC | Not Available Online | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | Screw | Latching | K8AB-VS | K8ABVS224VDC | |||||||||||||
Mfr: G2RV-SL700-AP AC110 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim Relay & socket | Not Available Online | Socket | I/O Relays | Slim | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 110 VAC | 7.5 mA | 440 VAC, 125 VDC | Silver | IP20 | G2RV | 106.7 mm | 6.2 mm | 92.7 mm | G2RVSL700APAC110 |