D4JL - Omron Automation and Safety - Basic / Snap Action Switches
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D4JL-2NFA-C5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches | 0In Stock | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JL2NFAC5 | |||
Mfr: D4JL-4NFA-C7-01-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches D4JL-4NFA-C7-01-NPT | 0In Stock | D4JL | Chassis Mount | D4JL4NFAC701NPT | |||||||||||||
0In Stock | D4JL | Chassis Mount | D4JLK2 | ||||||||||||||
Not Available Online | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JLSK40 | ||||
0In Stock | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JLK3 | ||||
Mfr: D4JL-4NFA-C5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches | 0In Stock | D4JL | Chassis Mount | D4JL4NFAC5 | |||||||||||||
Mfr: D4JL-2NFA-C6 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches D4JL-2NFA-C6 | 0In Stock | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JL2NFAC6 | |||
0In Stock | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JLK1 | ||||
Mfr: D4JL-2NFG-C5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches | 0In Stock | D4JL | Chassis Mount | D4JL2NFGC5 | |||||||||||||
Mfr: D4JL-2NFG-D5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches | 0In Stock | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JL2NFGD5 | |||
Mfr: D4JL-2NFA-D5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches D4JL-2NFA-D5 | 0In Stock | D4JL | Door Switch | 3PST | ON - (OFF), OFF - (ON) | Flat | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | D4JL2NFAD5 |