D5A - Omron Automation and Safety - Basic / Snap Action Switches
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | D5A5310 | ||||
0In Stock | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 2.45 N | Connector | Chassis Mount | IP67 | D5A7403 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 3.9 N | Wire Lead | Chassis Mount | IP67 | D5A9511 | ||||
0In Stock | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 3.9 N | Solder Lug | Chassis Mount | IP67 | D5A8511 | ||||
0In Stock | D5A | Chassis Mount | D5A7413 | ||||||||||||||
Not Available Online | D5A | Chassis Mount | 1774968 D5A8515 | ||||||||||||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.49 N | Screw | Chassis Mount | IP40 | Bulk | D5A2200 | |||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 3.9 N | Connector | Chassis Mount | IP67 | D5A8514 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.49 N | Wire Lead | Chassis Mount | IP67 | D5A3200 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.3 N | Wire Lead | Chassis Mount | IP40 | 1568815 D5A1100 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.98 N | Screw | Chassis Mount | IP67 | D5A3300 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger | 10 mA | 24 VAC | 12 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | D5A3310 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP40 | D5A1200 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger | 10 mA | 24 VAC | 12 VDC | 0.29 N | Wire Lead | Chassis Mount | IP40 | D5A2100 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 3.9 N | Wire Lead | Chassis Mount | IP67 | D5A8512 | ||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 2.45 N | Screw | Chassis Mount | IP67 | D5A7400 | ||||
Not Available Online | D5A | Plunger | 4 N | Wire Lead | Chassis Mount | Bulk | D5A9512 | ||||||||||
Not Available Online | D5A | High Precision | SPST | ON - (OFF) | Plunger, Pin | 10 mA | 24 VAC | 12 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | D5A7410 | ||||
Not Available Online | D5A | Chassis Mount | D5A9514 | ||||||||||||||
Not Available Online | D5A | Chassis Mount | D5A9515 |