Omron Automation and Safety - Cable Pull Switches
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44506-5970 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Included | Stainless Steel | ER6022-031MELSS 445065970 | ||||||||||||
Mfr: 44506-6490 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1022-042NELL-QD 445066490 | ||||||||||||||||||||||||||
Mfr: 44506-7423 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1032-042NLAC 445067423 | ||||||||||||||||||||||||||
Mfr: 44506-5230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-030ME 445065230 | |||||||||||||
Mfr: 44506-5460 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NEL 445065460 | |||||||||||||
Mfr: 44506-5480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-022NEL | 0In Stock | ER6022-022NEL 445065480 | ||||||||||||||||||||||||||
Mfr: 44506-5620 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | XER6022-020C3SS 445065620 | |||||||||||||
Mfr: 44506-4140 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 3 NC | ON - OFF | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-030NE 445064140 | ||||||||||||
Mfr: 44506-5830 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Stainless Steel | ER6022-031MSS 445065830 | ||||||||||||
Mfr: 44506-5981 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-031NELSSAC 445065981 | ||||||||||||||||||||||||||
Mfr: 44506-5857 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022MESSZ 445065857 | ||||||||||||
Mfr: 44506-5960 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineCable Pull Switches | Not Available Online | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Included | Stainless Steel | ER6022-022NELSS 445065960 | ||||||||||||
Mfr: 44506-6421 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 4 NC + 2 NO | ON - OFF | 5 mA | 240 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1022-042NELLAC 445066421 | |||||||||||
Mfr: 44506-6511 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 4 NC + 2 NO | ON - OFF | 5 mA | 240 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1022-042MELRAC 445066511 | |||||||||||
Mfr: 44506-6520 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER1022-042NELR | 0In Stock | 4 NC + 2 NO | Chassis Mount, 1/2 in NPT x 4 | E-Stop Included, Indicator Beacon Included | ER1022-042NELR 445066520 | |||||||||||||||||||||||
Mfr: 44506-6521 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 4 NC + 2 NO | ON - OFF | 5 mA | 240 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1022-042NELRAC 445066521 | |||||||||||
Mfr: 44506-6600 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | XER1022-011C3L 445066600 | ||||||||||||||||||||||||||
Mfr: 44506-7600 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 1 NO + 1 NC | Chassis Mount, 3 m Cable | E-Stop Not Included, Indicator Beacon Not Included | XER1032-011C3 445067600 | |||||||||||||||||||||||
Mfr: 44506-4120 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineCable Pull Switches ER5018-021NE | Not Available Online | 1 NO + 2 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-021NE 445064120 | ||||||||||||
Mfr: 44506-5010 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-021M | 0In Stock | ER6022-021M 445065010 | ||||||||||||||||||||||||||
Mfr: 44506-5070 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022M 445065070 | |||||||||||||
Mfr: 44506-5470 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022MEL 445065470 | |||||||||||||
Mfr: 44506-5483 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022NELAC 445065483 | |||||||||||||
Mfr: 44506-4010 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER5018-021M | 0In Stock | 1 NO + 2 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-021M 445064010 | ||||||||||||
Mfr: 44506-5860 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022NESS 445065860 |