Omron Automation and Safety - Limit Switches
2.357 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | D4N4F72 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N612G | |||||||||||||||||
Mfr: D4JL-4NFA-D7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | 4P6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | |||||||||
0In Stock | Non-Illuminated | TP704D1 | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | Screw | IP65 | ZENA2772 | ||||||||||
0In Stock | Non-Illuminated | D4F1025D | |||||||||||||||||
0In Stock | Non-Illuminated | WLCA2N | |||||||||||||||||
Mfr: WLCA2-LD-N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Limit SW Roller lever | 0In Stock | Non-Illuminated | WLCA2LDN | ||||||||||||||||
Mfr: D4JL-2RFA-C7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | |||||||||
Mfr: D4JL-4PFA-C7-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches | 0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | |||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | D4N1172 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4B20RNPT | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4F20NPT | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1D2GR | |||||||||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | 648160 D4NH1DAS | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4220 | |||||||||||||||||
0In Stock | Non-Illuminated | DPST | Roller Lever | 2.5 A, 10 A | 240 VAC | 250 VDC | 5 N | Screw | Panel Mount | IP67 | D4N6120 | ||||||||
0In Stock | Non-Illuminated | SPST | Lever | 5 A | 250 VAC | 250 VDC | 19.6 N | Screw | Panel Mount | IP65 | HL5050 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 125 VAC | 42.24 oz | Screw | IP67 | 1774961 D4E1C20N | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 600 VAC | 250 VDC | 0.39 N | 3, 4, 4X, 6P, 12, 13 | Screw | Conduit (1/2 in) | IP67 | D4A3E05N | |||||||
0In Stock | Non-Illuminated | Plunger | 10 mA | 24 VAC | 12 VDC | 0.49 N | Wire Lead | Panel Mount | IP67 | D5A5210 | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 5 A | 600 VAC | 125 VDC | 3.5 lb | Screw | D4A2717N |