Omron Automation and Safety - Industrial Relays
603 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G7J-4A-B-W1 AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Relay | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 75 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J4ABW1AC24 | |||||
Mfr: MGN1C-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays SHRT BASE SPDT 12VDC | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CDC12 | ||||
Mfr: LG2-AB-AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays VOLTAGE SENSOR | 0In Stock | Socket | Monitoring Relays | Voltage Monitor | Plug Pin | DPDT (2 Form C) | 5 A | Plug Pin | Non-Latching | 100 VAC to 200 VAC | 50.5 mm | 38.5 mm | 86 mm | LG2ABAC100 | |||||||||
Mfr: G9B-12 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays STEPPING RELAY UNIT | 0In Stock | Panel Mount | General Purpose Relay | G9B12DC24 | |||||||||||||||||||
Mfr: G7J-4A-B-W1DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 24 VDC | 288 Ohms | 83 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | 51.5 mm | 34.5 mm | 64 mm | G7J4ABW1DC24 | |||||
Mfr: K8AK-TH11S24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH11S24VACDC | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 5 A | 480 VAC | K8DS-PU | 80 mm | 17.5 mm | 74 mm | K8DSPU2 | ||||||||||||
Mfr: MGN1C-DC75 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | 1 Form C (SPDT-NO, NC) | 30 A | Screw | Non-Latching | 75 VDC | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1CDC75 | ||||||
Mfr: G7J-2A2B-B AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 200 VAC to 240 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BBAC200240NC G7J2A2BBAC200240 | |||||||||||
Mfr: G7J-2A2B-B AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 24 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BBAC24 | |||||||||||
Mfr: G7J-2A2B-B DC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | High Capacity | Screw | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Screw | Non-Latching | 110 VDC | 250 VAC, 125 VDC | G7J | G7J2A2BBDC110 | ||||||||||
Mfr: G7J-3A1B-T DC6 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Quick Connect | Non-Latching | 6 VDC | 18 Ohms | 333 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J3A1BTDC6 | ||||
Mfr: G7J-4A-B DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays GENERAL PURPOSE RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 4 Form A (4PST-NO) | 25 A | Screw | Non-Latching | 48 VDC | 1.15 kOhms | 42 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J4ABDC48 | ||||
Mfr: G7J-2A2B-T AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | High Capacity | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 24 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BTAC24 | |||||||||||||
Mfr: G7J-2A2B-T AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Power Relays | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Non-Latching | 50 VAC | 250 VAC, 125 VDC | G7J | G7J2A2BTAC50 | ||||||||||||||
Mfr: G7J-2A2B-T DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | 25 A | Quick Connect | Non-Latching | 12 VDC | 72 Ohms | 167 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 54.8 mm | G7J2A2BTDC12 | ||||
Mfr: G7J-3A1B-B AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays RELAY | 0In Stock | Panel Mount | Power Relays | Miniature | Screw | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 21.6 mA | 250 VAC, 125 VDC | Silver Alloy (Ag) | G7J | 51.5 mm | 34.5 mm | 64 mm | G7J3A1BBAC100120 | |||||
Mfr: G7J-3A1B-P AC50 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 25A NO GP RY 3A1B PC | 0In Stock | Power Relays | High Capacity | 25 A | 250 VAC, 125 VDC | G7J3A1BPAC50 | |||||||||||||||||
0In Stock | K6ELA200 | ||||||||||||||||||||||
Mfr: K8AC-H21CC-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect .22.2A | 0In Stock | K8ACH21CCFLK | |||||||||||||||||||||
Mfr: K8AC-H23CN-FLK TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Heater Burn/o Detect 20200A | 0In Stock | K8ACH23CNFLK | |||||||||||||||||||||
Mfr: MGN2A-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays DPST Short Size AC 240 | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | DPST (2 Form A) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7269808 MGN2AAC240 | ||||
Mfr: MGN2CM-AC240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Deltrol Power Relay (23727-73) | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 240 VAC | 1.17 kOhms | 40 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | MGN2CMAC240 | ||||
Mfr: MGN1A-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays POWER RELAY | 0In Stock | Chassis Mount | Power Relays | Heavy Duty | Screw | SPST (1 Form A) | 30 A | Screw | Non-Latching | 24 VDC | 290 Ohms | 83.3 mA | 600 VAC, 28 VDC | Silver | MGN | 63.5 mm | 63.5 mm | 55.88 mm | MGN1ADC24 | ||||
Mfr: MGN2CM-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays DPDT Long DC24 Mag Blow-out Version | 0In Stock | Panel Mount | Power Relays | Heavy Duty | Screw | DPDT (2 Form C) | 30 A | Screw | Non-Latching | 24 VDC | 290 Ohms | 83.3 mA | 600 VAC, 28 VDC | Silver | MGN | 84.33 mm | 63.5 mm | 60.45 mm | 7270320 MGN2CMDC24 |