K8AK - Omron Automation and Safety - Industrial Relays
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K8AK-AS1 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | 0In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 5 A | 24 VAC, 24 VDC | 250 VAC | K8AK | K8AKAS124VACDC | ||||||||||||||
Mfr: K8AK AS3 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | Not Available Online | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS3100240VAC | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH11S100240VAC | |||||
Mfr: K8AK-TH11S24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH11S24VACDC | |||||
Mfr: K8AK-AW1 24 VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW124VACDC | ||||||
Mfr: K8AK -AW1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | 1-Phase Current Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW1100240VAC | |||||||
Mfr: K8AK-VS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 120 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS224VACDC | |||||
Mfr: K8AK-VS3 24 VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.2 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS324VACDC | |||||
Mfr: K8AK-VW3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | Not Available Online | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 1.2 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW324VACDC | |||||
Mfr: K8AK-AS1 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS1100240VAC | ||||||
Mfr: K8AK-VW2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | Not Available Online | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 120 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW224VACDC | |||||
Mfr: K8AK-PA2 380/480VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays ASY Phase- Sequence/Loss | 0In Stock | Industrial Relays | K8AK | K8AKPA2380480VAC | |||||||||||||||||||
Mfr: K8AK-PW1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase Voltage Relay | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 20 MOhms | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPW1200240VAC | |||||
Mfr: K8AK-PM1 200/240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays 3-phase & Phase Loss | 0In Stock | DIN Rail | Industrial Relays | Phase-loss Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 240 VAC | 250 VAC, 30 VDC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKPM1200240VAC | ||||||
Mfr: K8AK-AW3 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW3100240VAC | ||||||
Mfr: K8AK-LS1 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Conductive Level Controller | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 3 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKLS124VACDC | ||||||
Mfr: K8AK-AS3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monitor | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS324VACDC | ||||||
Mfr: K8AK-AW3 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAW324VACDC | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | 0In Stock | DIN Rail | Protection Relays | Temperature Monitor | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 250 VAC | K8AK | K8AKTH12S100240VAC | |||||||||||||
Mfr: K8AK-VS2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | K8AK | K8AKVS2100240VAC | |||||||||||||
Mfr: K8AK-VS3 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Protection Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 1.7 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVS3100240VAC | |||||
Mfr: K8AK-VW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Volt Mntr-Indpndnt Operating Time Adj | 0In Stock | DIN Rail | Industrial Relays | Voltage Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 100 VAC to 240 VAC | 320 kOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKVW2100240VAC | |||||
Mfr: K8AK-AS2 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Ult-Slim 22.5mm Sngl Phse Current Monito | 0In Stock | DIN Rail | Protection Relays | Current Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKAS224VACDC | ||||||
Mfr: K8AK-AW2 100-240VAC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockIndustrial Relays Slim 22.5mm SnglPhse Over/Under Current | 0In Stock | DIN Rail | Protection Relays | Overload/Under-Load Relay | 1 Form C (SPDT-NO, NC) | 5 A | 100 VAC to 240 VAC | 250 VAC | K8AK | K8AKAW2100240VAC | |||||||||||||
Mfr: K8AK-TH12S 24VAC/DC TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineIndustrial Relays Slim 22.5 mm Temp Monitoring Relay | Not Available Online | DIN Rail | Protection Relays | Temperature Monitor | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 20 MOhms | 250 VAC | IP20 | K8AK | 100 mm | 22.5 mm | 90 mm | K8AKTH12S24VACDC |
- 1
- 2